IC ANALOG ADSL FRONT END 48TQFP - AFE1302Y/250 - Integrated Circuits (ICs)

Digi-Key Part Number AFE1302YTR-ND
Price Break
250
500
1000
2500
Unit Price
9.38256
9.19908
9.0882
8.94102
Extended Price
2345.64
4599.54
9088.20
22352.55
Manufacturer Part NumberAFE1302Y/250
Product DescriptionIC ANALOG ADSL FRONT END 48TQFP
Quantity Available Non-Stock
All prices are in GBP

IC ANALOG ADSL FRONT END 48TQFP - AFE1302Y/250 - Integrated Circuits (ICs) Details
Technical/Catalog InformationAFE1302Y/250
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
Package / Case48-TQFP
Voltage - Supply, Digital3.3V ~ 5V
Voltage - Supply, Analog5V
Number of Bits16
Number of Channels1
PackagingTape & Reel (TR)
Power (Watts)500mW
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names AFE1302Y 250
AFE1302Y250
AFE1302YTR ND
AFE1302YTRND
AFE1302YTR

Purchase IC ANALOG ADSL FRONT END 48TQFP - AFE1302Y/250 - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC ANALOG ADSL FRONT END 48TQFP - AFE1302Y/250
Integrated Circuits (ICs)

IC ANALOG ADSL FRONT END 48TQFP - AFE1302Y/250 (AFE1302YTR-ND)

Related parts Integrated Circuits (ICs):
IC ANALOG ADSL FRONT END 48TQFP - AFE1302Y/250
 Order IC ANALOG ADSL FRONT END 48TQFP-AFE1302Y/250 online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number AFE1302YCT-ND.
IC ANALOG ADSL FRONT END 48TQFP - AFE1302Y/250
 Order IC ANALOG ADSL FRONT END 48TQFP-AFE1302Y/250 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number AFE1302YTR-ND.
IC MOTOR CTRL FRONT-END 100-TQFP - ADS7869IPZTR
 Order IC MOTOR CTRL FRONT-END 100-TQFP-ADS7869IPZTR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18373-2-ND.
IC MOTOR CTRL FRONT-END 100-TQFP - ADS7869IPZTR
 Order IC MOTOR CTRL FRONT-END 100-TQFP-ADS7869IPZTR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18373-1-ND.
IC MOTOR CTRL FRONT-END 100-TQFP - ADS7869IPZT
 Order IC MOTOR CTRL FRONT-END 100-TQFP-ADS7869IPZT online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7869IPZT-ND.
IC MOTOR CTRL FRONT-END 100-TQFP - ADS7869IPZTG4
 Order IC MOTOR CTRL FRONT-END 100-TQFP-ADS7869IPZTG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7869IPZTG4-ND.
IC MOTOR CTRL FRONT-END 100-TQFP - ADS7869IPZTRG4
 Order IC MOTOR CTRL FRONT-END 100-TQFP-ADS7869IPZTRG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7869IPZTRG4-ND.
IC ANALOG FRONT END 56-SSOP - AFE1115E
 Order IC ANALOG FRONT END 56-SSOP-AFE1115E online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number AFE1115E-ND.
IC ANALOG FRONT END 56-SSOP - AFE1115E/1K
 Order IC ANALOG FRONT END 56-SSOP-AFE1115E/1K online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number AFE1115E/1K-ND.
IC HDSL ANALOG FRONT END 28SSOP - AFE1124E
 Order IC HDSL ANALOG FRONT END 28SSOP-AFE1124E online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number AFE1124E-ND.
IC HDSL ANALOG FRONT END 28SSOP - AFE1124E/1K
 Order IC HDSL ANALOG FRONT END 28SSOP-AFE1124E/1K online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number AFE1124E/1K-ND.
IC HDSL ANALOG FRONT END 48SSOP - AFE1203E
 Order IC HDSL ANALOG FRONT END 48SSOP-AFE1203E online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number AFE1203E-ND.
IC HDSL ANALOG FRONT END 48SSOP - AFE1203E/1K
 Order IC HDSL ANALOG FRONT END 48SSOP-AFE1203E/1K online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number AFE1203E/1K-ND.
IC HDSL ANALOG FRONT END 48SSOP - AFE1205E
 Order IC HDSL ANALOG FRONT END 48SSOP-AFE1205E online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number AFE1205E-ND.
IC HDSL ANALOG FRONT END 48SSOP - AFE1205E/1K
 Order IC HDSL ANALOG FRONT END 48SSOP-AFE1205E/1K online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number AFE1205E/1K-ND.