IC TRIPLE 3-IN AND GATE 14-SOIC - CD74HCT11M96 - Integrated Circuits (ICs)

Digi-Key Part Number 296-9249-2-ND
Price Break
2500
10000
25000
Unit Price
0.08052
0.0759
0.07458
Extended Price
201.30
759.00
1864.50
Manufacturer Part NumberCD74HCT11M96
Product DescriptionIC TRIPLE 3-IN AND GATE 14-SOIC
Quantity Available 2500
All prices are in GBP

IC TRIPLE 3-IN AND GATE 14-SOIC - CD74HCT11M96 - Integrated Circuits (ICs) Details
Technical/Catalog InformationCD74HCT11M96
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
Number of Circuits3 - Triple
Series74HCT
Package / Case14-SOIC
Logic TypeAND Gate
PackagingTape & Reel (TR)
Mounting TypeSurface Mount
Number of Inputs1
Output Current High, Low5.2mA, 5.2mA
Supply Voltage4.5 V ~ 5.5 V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CD74HCT11M96
CD74HCT11M96
296 9249 2 ND
29692492ND
296-9249-2

Purchase IC TRIPLE 3-IN AND GATE 14-SOIC - CD74HCT11M96 - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC TRIPLE 3-IN AND GATE 14-SOIC - CD74HCT11M96
Integrated Circuits (ICs)

IC TRIPLE 3-IN AND GATE 14-SOIC - CD74HCT11M96 (296-9249-2-ND)

Related parts Integrated Circuits (ICs):
IC TRIPLE 3-IN AND GATE 14-SOIC - CD74HCT11M96
 Order IC TRIPLE 3-IN AND GATE 14-SOIC-CD74HCT11M96 online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9249-1-ND.
IC TRIPLE 3-IN AND GATE 14-SOIC - CD74HCT11M96
 Order IC TRIPLE 3-IN AND GATE 14-SOIC-CD74HCT11M96 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9249-2-ND.
IC TRIPLE 3-IN AND GATE 14-SOIC - CD74HCT11M96
 Order IC TRIPLE 3-IN AND GATE 14-SOIC-CD74HCT11M96 online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9249-6-ND.
IC TRIPLE 3-IN NAND GATE 14-SOIC - SN74ALVC10D
 Order IC TRIPLE 3-IN NAND GATE 14-SOIC-SN74ALVC10D online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1509-5-ND.
IC TRIPLE 3-IN NAND GATE 14-SOIC - SN74F10D
 Order IC TRIPLE 3-IN NAND GATE 14-SOIC-SN74F10D online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3545-5-ND.
IC TRIPLE 3-IN NOR GATE 14-SOIC - SN74F27DR
 Order IC TRIPLE 3-IN NOR GATE 14-SOIC-SN74F27DR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3576-2-ND.
IC TRIPLE 3-IN NOR GATE 14-SOIC - SN74F27DR
 Order IC TRIPLE 3-IN NOR GATE 14-SOIC-SN74F27DR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-3576-1-ND.
IC TRIPLE 3-IN NAND GATE 14-SOIC - SN74ALS10AD
 Order IC TRIPLE 3-IN NAND GATE 14-SOIC-SN74ALS10AD online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-5010-5-ND.
IC TRIPLE 3-IN NAND GATE 14-SOIC - CD74AC10M
 Order IC TRIPLE 3-IN NAND GATE 14-SOIC-CD74AC10M online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-4222-5-ND.
IC TRIPLE 3-IN NAND GATE 14-SOIC - CD74AC10M96
 Order IC TRIPLE 3-IN NAND GATE 14-SOIC-CD74AC10M96 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-4222-2-ND.
IC TRIPLE 3-IN NOR GATE 14-SOIC - SN74HC27D
 Order IC TRIPLE 3-IN NOR GATE 14-SOIC-SN74HC27D online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8298-5-ND.
IC TRIPLE 3-IN NAND GATE 14-SOIC - CD74HCT10M
 Order IC TRIPLE 3-IN NAND GATE 14-SOIC-CD74HCT10M online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9247-5-ND.
IC TRIPLE 3-IN AND GATE 14-SOIC - SN74HC11D
 Order IC TRIPLE 3-IN AND GATE 14-SOIC-SN74HC11D online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8216-5-ND.
IC TRIPLE 3-IN NAND GATE 14-SOIC - SN74HC10D
 Order IC TRIPLE 3-IN NAND GATE 14-SOIC-SN74HC10D online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8213-5-ND.
IC TRIPLE 3-IN AND GATE 14-SOIC - CD74HC11M
 Order IC TRIPLE 3-IN AND GATE 14-SOIC-CD74HC11M online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9170-5-ND.