IDC CABLE - CKC20G/AE20M/X - C1CXG-2036M-ND - Cable Assemblies

Digi-Key Part Number C1CXG-2036M-ND
Price Break
1
10
100
250
500
1000
2500
5000
Unit Price
4.57
3.462
2.6521
2.21008
2.06274
1.9154
1.84173
1.76806
Extended Price
4.57
34.62
265.21
552.52
1031.37
1915.40
4604.32
8840.30
Manufacturer Part NumberC1CXG-2036M-ND
Product DescriptionIDC CABLE - CKC20G/AE20M/X
Quantity Available 0
All prices are in GBP

IDC CABLE - CKC20G/AE20M/X - C1CXG-2036M-ND - Cable Assemblies Details
Technical/Catalog InformationC1CXG-2036M-ND
VendorCW Industries (VA)
CategoryCable Assemblies
Connector TypeSocket to Cable
Number of Positions20
Contact FinishGold, 15µin (0.38µm)
Number of Rows2
FeaturesPolarizing Key
ColorMulti, Ribbon
Length36" (914.40mm)
Series-
Usage-
ShieldingUnshielded
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C1CXG 2036M ND
C1CXG2036MND
C1CXG 2036M ND
C1CXG2036MND
C1CXG-2036M

Purchase IDC CABLE - CKC20G/AE20M/X - C1CXG-2036M-ND - Cable Assemblies
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IDC CABLE - CKC20G/AE20M/X - C1CXG-2036M-ND
Cable Assemblies

IDC CABLE - CKC20G/AE20M/X - C1CXG-2036M-ND (C1CXG-2036M-ND)

Related parts Cable Assemblies :
IDC CABLE - CKC20G/AE20M/X - C1CXG-2036M-ND
 Order IDC CABLE - CKC20G/AE20M/X-C1CXG-2036M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1CXG-2036M-ND.
IDC CABLE - CKC20G/AE20M/CCE20G - C3CEG-2036M-ND
 Order IDC CABLE - CKC20G/AE20M/CCE20G-C3CEG-2036M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3CEG-2036M-ND.
IDC CABLE - CPC20T/AE20M/X - C1PXT-2036M-ND
 Order IDC CABLE - CPC20T/AE20M/X-C1PXT-2036M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1PXT-2036M-ND.
IDC CABLE - CPC20T/AE20M/CPC20T - C3PPT-2036M-ND
 Order IDC CABLE - CPC20T/AE20M/CPC20T-C3PPT-2036M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3PPT-2036M-ND.
IDC CABLE - CSC20G/AE20M/X - C1AXG-2036M-ND
 Order IDC CABLE - CSC20G/AE20M/X-C1AXG-2036M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1AXG-2036M-ND.
IDC CABLE - CCE20G/AE20M/X - C1EXG-2036M-ND
 Order IDC CABLE - CCE20G/AE20M/X-C1EXG-2036M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1EXG-2036M-ND.
IDC CABLE - CSC20G/AE20M/CSC20G - C3AAG-2036M-ND
 Order IDC CABLE - CSC20G/AE20M/CSC20G-C3AAG-2036M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AAG-2036M-ND.
IDC CABLE - CSC20G/AE20M/CCE20G - C3AEG-2036M-ND
 Order IDC CABLE - CSC20G/AE20M/CCE20G-C3AEG-2036M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AEG-2036M-ND.
IDC CABLE - CCE20G/AE20M/CCE20G - C3EEG-2036M-ND
 Order IDC CABLE - CCE20G/AE20M/CCE20G-C3EEG-2036M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3EEG-2036M-ND.
IDC CABLE - CSC20T/AE20M/X - C1AXT-2036M-ND
 Order IDC CABLE - CSC20T/AE20M/X-C1AXT-2036M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1AXT-2036M-ND.
IDC CABLE - CCE20T/AE20M/X - C1EXT-2036M-ND
 Order IDC CABLE - CCE20T/AE20M/X-C1EXT-2036M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1EXT-2036M-ND.
IDC CABLE - CSC20T/AE20M/CSC20T - C3AAT-2036M-ND
 Order IDC CABLE - CSC20T/AE20M/CSC20T-C3AAT-2036M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AAT-2036M-ND.
IDC CABLE - CCE20T/AE20M/CCE20T - C3EET-2036M-ND
 Order IDC CABLE - CCE20T/AE20M/CCE20T-C3EET-2036M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3EET-2036M-ND.
IDC CABLE - CSC20T/AE20M/CPC20T - C3APT-2036M-ND
 Order IDC CABLE - CSC20T/AE20M/CPC20T-C3APT-2036M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3APT-2036M-ND.
IDC CABLE - CPC20T/AE20M/CCE20T - C3PET-2036M-ND
 Order IDC CABLE - CPC20T/AE20M/CCE20T-C3PET-2036M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3PET-2036M-ND.