RIBBON CABLE 1MM 28AWG GRAY 100M - 3625/16 100M - Cable, Wire

Digi-Key Part Number 3625/16 100M-ND
Price Break
1
Unit Price
70.46
Extended Price
70.46
Manufacturer Part Number3625/16 100M
Product DescriptionRIBBON CABLE 1MM 28AWG GRAY 100M
Quantity Available Non-Stock
All prices are in GBP

RIBBON CABLE 1MM 28AWG GRAY 100M - 3625/16 100M - Cable, Wire Details
Technical/Catalog Information3625/16 100M
Vendor3M
CategoryCable, Wire
Conductors16
ColorGray
Gauge/AWG28 AWG
Length328.08' (100m)
FeaturesFlat Cable
Pitch0.039" (1.00mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 3625 16 100M
362516 100M

Purchase RIBBON CABLE 1MM 28AWG GRAY 100M - 3625/16 100M - Cable, Wire
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RIBBON CABLE 1MM 28AWG GRAY 100M - 3625/16 100M
Cable, Wire

RIBBON CABLE 1MM 28AWG GRAY 100M - 3625/16 100M (3625/16 100M-ND)

Related parts Cable, Wire :
RIBBON CABLE 1MM 28AWG GRAY 100M - 3625/16 100M
 Order RIBBON CABLE 1MM 28AWG GRAY 100M-3625/16 100M online from Digi-Key. Manufactured by 3M. Digi-Key part number 3625/16 100M-ND.
CABLE 1MM PITCH 254MM FLAT FLEX - 100-9-254B
 Order CABLE 1MM PITCH 254MM FLAT FLEX-100-9-254B online from Digi-Key. Manufactured by Parlex Corp.. Digi-Key part number 100-9-254B-ND.
FLAT RIBBON CABLE CUTTER - 1812
 Order FLAT RIBBON CABLE CUTTER-1812 online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number PAL1812-ND.
CONN PLUG CABLE 1MM 30POS SOLDER - FI-X30C2EL
 Order CONN PLUG CABLE 1MM 30POS SOLDER-FI-X30C2EL online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1212-ND.
CABLE 14 COND 100' GRAY RIBBON - R021-100-ND
 Order CABLE 14 COND 100' GRAY RIBBON-R021-100-ND online from Digi-Key. Manufactured by OKI Electrical Cable Co Inc (VA). Digi-Key part number R021-100-ND.
CABLE 40 COND 100' GRAY RIBBON - 3306/40 100
 Order CABLE 40 COND 100' GRAY RIBBON-3306/40 100 online from Digi-Key. Manufactured by 3M. Digi-Key part number 3306/40 100-ND.
CABLE 14 COND 300FT FLAT GRAY - 3365/14 300SF
 Order CABLE 14 COND 300FT FLAT GRAY-3365/14 300SF online from Digi-Key. Manufactured by 3M. Digi-Key part number MC14G-300-ND.
CABLE 24 COND 300FT FLAT GRAY - 3365/24 300SF
 Order CABLE 24 COND 300FT FLAT GRAY-3365/24 300SF online from Digi-Key. Manufactured by 3M. Digi-Key part number MC24G-300-ND.
CABLE 10 COND 300' GRAY RIBBON - AWG28-10/G/300
 Order CABLE 10 COND 300' GRAY RIBBON-AWG28-10/G/300 online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10G-300-ND.
CABLE 50 COND 300' GRAY RIBBON - AWG28-50/G/300
 Order CABLE 50 COND 300' GRAY RIBBON-AWG28-50/G/300 online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE50G-300-ND.
CABLE 10COND 100FT MULTI-COLOR - 3302/10 300SF
 Order CABLE 10COND 100FT MULTI-COLOR-3302/10 300SF online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC10M-100-ND.
CABLE 30 COND 300' MULTI RIBBON - AWG28-30/F/300
 Order CABLE 30 COND 300' MULTI RIBBON-AWG28-30/F/300 online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE30M-300-ND.
CABLE 20 COND 100' TWISTED PAIR - 1700/20 100
 Order CABLE 20 COND 100' TWISTED PAIR-1700/20 100 online from Digi-Key. Manufactured by 3M. Digi-Key part number 1700/20 100-ND.
CABLE 30 COND 200' TWISTED PAIR - 1700/30 200
 Order CABLE 30 COND 200' TWISTED PAIR-1700/30 200 online from Digi-Key. Manufactured by 3M. Digi-Key part number 1700/30 200-ND.
CABLE 64 COND .05" FLAT GRY 100' - 3365/64 100SF
 Order CABLE 64 COND .05" FLAT GRY 100'-3365/64 100SF online from Digi-Key. Manufactured by 3M. Digi-Key part number 3365/64 100SF-ND.