POT 50K OHM 1/4W SOLDER LUG - 450TD503BM6 - Potentiometers, Variable Resistors
POT 50K OHM 1/4W SOLDER LUG - 450TD503BM6 - Potentiometers, Variable Resistors Details
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order. |
|
|||||||||||||||||||||||||||||||||||||||||||
POT 50K OHM 1/4W SOLDER LUG - 450TD503BM6 (450TD503BM6-ND)
Related parts Potentiometers, Variable Resistors:POT 50K OHM 1/4W SOLDER LUG - 450TD503BM6
Order POT 50K OHM 1/4W SOLDER LUG-450TD503BM6 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 450TD503BM6-ND.
POT SLIDE 5K OHM 1/4W 20MM VERT - 448XC2502BDN
Order POT SLIDE 5K OHM 1/4W 20MM VERT-448XC2502BDN online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number CT2301-ND.
POT SLIDE 500K OHM 1/4W 20MM VRT - 448XC2504BDN
Order POT SLIDE 500K OHM 1/4W 20MM VRT-448XC2504BDN online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number CT2307-ND.
POT 10K OHM 1/8W CARB VERTICAL - 296UD103B1N
Order POT 10K OHM 1/8W CARB VERTICAL-296UD103B1N online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number CT2265-ND.
POT 20K OHM 1/4W PLASTIC WO/SW - 39SA-1NB-203
Order POT 20K OHM 1/4W PLASTIC WO/SW-39SA-1NB-203 online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number 39SA-1NB-203-ND.
POT 1 MEG OHM 1/8W CARB HORIZ - 296XD105B1N
Order POT 1 MEG OHM 1/8W CARB HORIZ-296XD105B1N online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number CT2260-ND.
POT 10 OHM 5W WIREWOUND W/HRDWAR - 026TB32R100B1A1
Order POT 10 OHM 5W WIREWOUND W/HRDWAR-026TB32R100B1A1 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number CT2151-ND.
POT 25 OHM 5W WIREWOUND W/HRDWAR - 026TB32R250B1A1
Order POT 25 OHM 5W WIREWOUND W/HRDWAR-026TB32R250B1A1 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number CT2152-ND.
POT 1K OHM 5W WIREWOUND W/HRDWAR - 026TB32R102B1A1
Order POT 1K OHM 5W WIREWOUND W/HRDWAR-026TB32R102B1A1 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number CT2157-ND.
POT 100K OHM 6MM CERMET VERT - 306JC104B
Order POT 100K OHM 6MM CERMET VERT-306JC104B online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 306JC104B-ND.
RES 1.0K OHM 1/4W 5% CARBON FILM - CFR-25JB-1K0
Order RES 1.0K OHM 1/4W 5% CARBON FILM-CFR-25JB-1K0 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 1.0KQBK-ND.
RES 1.0 OHM 1/4W 5% CARBON FILM - CFR-25JB-1R0
Order RES 1.0 OHM 1/4W 5% CARBON FILM-CFR-25JB-1R0 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 1.0QBK-ND.
RES 100K OHM 1/4W 5% CARBON FILM - CFR-25JB-100K
Order RES 100K OHM 1/4W 5% CARBON FILM-CFR-25JB-100K online from Digi-Key. Manufactured by Yageo. Digi-Key part number 100KQBK-ND.
RES 100 OHM 1/4W 5% CARBON FILM - CFR-25JB-100R
Order RES 100 OHM 1/4W 5% CARBON FILM-CFR-25JB-100R online from Digi-Key. Manufactured by Yageo. Digi-Key part number 100QBK-ND.
RES 10.5 OHM 1/4W 1% METAL FILM - MFR-25FBF-10R5
Order RES 10.5 OHM 1/4W 1% METAL FILM-MFR-25FBF-10R5 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 10.5XBK-ND.