OSCILLATOR 16.384MHZ SMT 50PPM - CMX309FBB16.384MT - Crystals and Oscillators

Digi-Key Part Number CMX309FBB16.384MT-ND
Price Break
1000
Unit Price
0.8415
Extended Price
841.50
Manufacturer Part NumberCMX309FBB16.384MT
Product DescriptionOSCILLATOR 16.384MHZ SMT 50PPM
Quantity Available Non-Stock
All prices are in GBP

OSCILLATOR 16.384MHZ SMT 50PPM - CMX309FBB16.384MT - Crystals and Oscillators Details
Technical/Catalog InformationCMX309FBB16.384MT
VendorCitizen America Corporation - Component Sales Division
CategoryCrystals and Oscillators
Frequency16.384MHz
Package / Case14mm x 9.8mm
PackagingTape & Reel (TR)
Supply Voltage3.3V
Current - Supply9mA
TypeStandard
Operating Temperature-40°C ~ 85°C
Frequency Stability±50ppm
SeriesCMX-309
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names CMX309FBB16 384MT
CMX309FBB16384MT

Purchase OSCILLATOR 16.384MHZ SMT 50PPM - CMX309FBB16.384MT - Crystals and Oscillators
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of OSCILLATOR 16.384MHZ SMT 50PPM - CMX309FBB16.384MT
Crystals and Oscillators

OSCILLATOR 16.384MHZ SMT 50PPM - CMX309FBB16.384MT (CMX309FBB16.384MT-ND)

Related parts Crystals and Oscillators:
OSCILLATOR 16.384MHZ SMT 50PPM - CMX309FBB16.384MT
 Order OSCILLATOR 16.384MHZ SMT 50PPM-CMX309FBB16.384MT online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number CMX309FBB16.384MT-ND.
OSCILLATOR 16.384MHZ SMT 100 PPM - CMX309FBC16.384MT
 Order OSCILLATOR 16.384MHZ SMT 100 PPM-CMX309FBC16.384MT online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number CMX309FBC16.384MT-ND.
OSCILLATOR 16.384MHZ 3.3V SMD - CMX309FBC16.384MTR
 Order OSCILLATOR 16.384MHZ 3.3V SMD-CMX309FBC16.384MTR online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-2120-2-ND.
OSCILLATOR 16.384MHZ 3.3V SMD - CMX309FBC16.384MTR
 Order OSCILLATOR 16.384MHZ 3.3V SMD-CMX309FBC16.384MTR online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-2120-1-ND.
OSCILLATOR 16.384MHZ 3.3V SMD - CMX309FBC16.384M-UT
 Order OSCILLATOR 16.384MHZ 3.3V SMD-CMX309FBC16.384M-UT online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-8386-2-ND.
OSCILLATOR 16.384MHZ 3.3V SMD - CMX309FBC16.384M-UT
 Order OSCILLATOR 16.384MHZ 3.3V SMD-CMX309FBC16.384M-UT online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-8386-1-ND.
OSCILLATOR 1.544 MHZ SMT - CMX309FLC1.544MT
 Order OSCILLATOR 1.544 MHZ SMT-CMX309FLC1.544MT online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-7001-2-ND.
OSCILLATOR 1.8432 MHZ SMT - CMX309FLC1.8432MT
 Order OSCILLATOR 1.8432 MHZ SMT-CMX309FLC1.8432MT online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-7002-2-ND.
OSCILLATOR 2.000 MHZ SMT - CMX309FLC2.000MT
 Order OSCILLATOR 2.000 MHZ SMT-CMX309FLC2.000MT online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-7003-2-ND.
OSCILLATOR 2.048 MHZ SMT - CMX309FLC2.048MT
 Order OSCILLATOR 2.048 MHZ SMT-CMX309FLC2.048MT online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-7004-2-ND.
OSCILLATOR 2.4576 MHZ SMT - CMX309FLC2.4576MT
 Order OSCILLATOR 2.4576 MHZ SMT-CMX309FLC2.4576MT online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-7005-2-ND.
OSCILLATOR 3.072 MHZ SMT - CMX309FLC3.072MT
 Order OSCILLATOR 3.072 MHZ SMT-CMX309FLC3.072MT online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-7006-2-ND.
OSCILLATOR 3.579545 MHZ SMT - CMX309FLC3.579545MT
 Order OSCILLATOR 3.579545 MHZ SMT-CMX309FLC3.579545MT online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-7007-2-ND.
OSCILLATOR 3.6864 MHZ SMT - CMX309FLC3.6864MT
 Order OSCILLATOR 3.6864 MHZ SMT-CMX309FLC3.6864MT online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-7008-2-ND.
OSCILLATOR 4.000 MHZ SMT - CMX309FLC4.000MT
 Order OSCILLATOR 4.000 MHZ SMT-CMX309FLC4.000MT online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-7009-2-ND.