IC RELAY PHOTOVO 300V 240MA 8DIP - PVD3354N - Relays

Digi-Key Part Number PVD3354N-ND
Price Break
100
Unit Price
2.7225
Extended Price
272.25
Manufacturer Part NumberPVD3354N
Product DescriptionIC RELAY PHOTOVO 300V 240MA 8DIP
Quantity Available Non-Stock
All prices are in GBP

IC RELAY PHOTOVO 300V 240MA 8DIP - PVD3354N - Relays Details
Technical/Catalog InformationPVD3354N
VendorInternational Rectifier
CategoryRelays
Mounting TypeThrough Hole
Termination StylePC Pin
Package / Case8-DIP
CircuitSPST-NO (1 Form A)
Load Current240mA
Voltage - Input1.2VDC
Voltage - Load0 ~ 300V
Output TypeDC
On-State Resistance6 Ohm
SeriesPVD, HEXFET®
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names PVD3354N
PVD3354N

Purchase IC RELAY PHOTOVO 300V 240MA 8DIP - PVD3354N - Relays
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC RELAY PHOTOVO 300V 240MA 8DIP - PVD3354N
Relays

IC RELAY PHOTOVO 300V 240MA 8DIP - PVD3354N (PVD3354N-ND)

Related parts Relays:
IC RELAY PHOTOVO 300V 240MA 8DIP - PVD3354N
 Order IC RELAY PHOTOVO 300V 240MA 8DIP-PVD3354N online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVD3354N-ND.
IC RELAY PHOTOVO 300V 240MA 8SMD - PVD3354NS
 Order IC RELAY PHOTOVO 300V 240MA 8SMD-PVD3354NS online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVD3354NS-ND.
IC RELAY PHOTOVO 300V 150MA 8DIP - PVA3324N
 Order IC RELAY PHOTOVO 300V 150MA 8DIP-PVA3324N online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVA3324N-ND.
IC RELAY PHOTOVO 300V 150MA 8DIP - PVA3354N
 Order IC RELAY PHOTOVO 300V 150MA 8DIP-PVA3354N online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVA3354N-ND.
IC RELAY PHOTOVO 200V 240MA 8DIP - PVD2352N
 Order IC RELAY PHOTOVO 200V 240MA 8DIP-PVD2352N online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVD2352N-ND.
IC RELAY PHOTOVO 400V 120MA 8DIP - PVT422
 Order IC RELAY PHOTOVO 400V 120MA 8DIP-PVT422 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVT422-ND.
IC RELAY PHOTOVO 250V 170MA 8DIP - PVT322
 Order IC RELAY PHOTOVO 250V 170MA 8DIP-PVT322 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVT322-ND.
IC RELAY PHOTOVO 250V 170MA 8DIP - PVT322A
 Order IC RELAY PHOTOVO 250V 170MA 8DIP-PVT322A online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVT322A-ND.
IC RELAY PHOTOVO 100V 375MA 8DIP - PVA1352N
 Order IC RELAY PHOTOVO 100V 375MA 8DIP-PVA1352N online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVA1352N-ND.
IC RELAY PHOTOVO 100V 375MA 8DIP - PVA1354N
 Order IC RELAY PHOTOVO 100V 375MA 8DIP-PVA1354N online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVA1354N-ND.
IC RELAY PHOTOVO 300V 50MA 8-DIP - PVA3054N
 Order IC RELAY PHOTOVO 300V 50MA 8-DIP-PVA3054N online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVA3054N-ND.
IC RELAY PHOTOVO 300V 50MA 8-DIP - PVA3055N
 Order IC RELAY PHOTOVO 300V 50MA 8-DIP-PVA3055N online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVA3055N-ND.
IC RELAY PHOTOVO 200V 150MA 8DIP - PVA2352N
 Order IC RELAY PHOTOVO 200V 150MA 8DIP-PVA2352N online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVA2352N-ND.
IC RELAY PHOTOVO 100V 550MA 8DIP - PVD1352N
 Order IC RELAY PHOTOVO 100V 550MA 8DIP-PVD1352N online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVD1352N-ND.
IC RELAY PHOTOVO 100V 550MA 8DIP - PVD1354N
 Order IC RELAY PHOTOVO 100V 550MA 8DIP-PVD1354N online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVD1354N-ND.