IC RELAY PHOTOVO 300V 150MA 8DIP - PVA3354N - Relays

Digi-Key Part Number PVA3354N-ND
Price Break
100
Unit Price
2.574
Extended Price
257.40
Manufacturer Part NumberPVA3354N
Product DescriptionIC RELAY PHOTOVO 300V 150MA 8DIP
Quantity Available Non-Stock
All prices are in GBP

IC RELAY PHOTOVO 300V 150MA 8DIP - PVA3354N - Relays Details
Technical/Catalog InformationPVA3354N
VendorInternational Rectifier
CategoryRelays
Mounting TypeThrough Hole
Termination StylePC Pin
Package / Case8-DIP
CircuitSPST-NO (1 Form A)
Load Current150mA
Voltage - Input1.2VDC
Voltage - Load0 ~ 300V
Output TypeAC, DC
On-State Resistance24 Ohm
SeriesPVA, HEXFET®
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names PVA3354N
PVA3354N

Purchase IC RELAY PHOTOVO 300V 150MA 8DIP - PVA3354N - Relays
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC RELAY PHOTOVO 300V 150MA 8DIP - PVA3354N
Relays

IC RELAY PHOTOVO 300V 150MA 8DIP - PVA3354N (PVA3354N-ND)

Related parts Relays:
IC RELAY PHOTOVO 300V 150MA 8DIP - PVA3354N
 Order IC RELAY PHOTOVO 300V 150MA 8DIP-PVA3354N online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVA3354N-ND.
IC RELAY PHOTOVO 400V 120MA 8DIP - PVT422
 Order IC RELAY PHOTOVO 400V 120MA 8DIP-PVT422 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVT422-ND.
IC RELAY PHOTOVO 20V 2.5A 6-DIP - PVN012
 Order IC RELAY PHOTOVO 20V 2.5A 6-DIP-PVN012 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVN012-ND.
IC RELAY PHOTOVO 250V 170MA 6SMD - PVT312LS-T
 Order IC RELAY PHOTOVO 250V 170MA 6SMD-PVT312LS-T online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVT312LS-T-ND.
IC RELAY PHOTOV 60V 1.5A 8SMD TR - PVDZ172NS-T
 Order IC RELAY PHOTOV 60V 1.5A 8SMD TR-PVDZ172NS-T online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVDZ172NS-T-ND.
RELAY PHOTOVO 60V 2AMP 6-SMD - PVG612AS
 Order RELAY PHOTOVO 60V 2AMP 6-SMD-PVG612AS online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVG612AS-ND.
RELAY PHOTOVO 60V 2AMP 6-DIP - PVG612A
 Order RELAY PHOTOVO 60V 2AMP 6-DIP-PVG612A online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVG612A-ND.
IC DRIVER HIGH/LOW SIDE 8-SOIC - IR2104S
 Order IC DRIVER HIGH/LOW SIDE 8-SOIC-IR2104S online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2104S-ND.
IC FET SMART SW 50V 11A TO-220AB - IRSF3010
 Order IC FET SMART SW 50V 11A TO-220AB-IRSF3010 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRSF3010-ND.
IC MOSFET DRVR HI/LO SIDE 16SOIC - IR2113S
 Order IC MOSFET DRVR HI/LO SIDE 16SOIC-IR2113S online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2113S-ND.
IC DRIVER BRIDGE 3-PHASE 28-DIP - IR2133
 Order IC DRIVER BRIDGE 3-PHASE 28-DIP-IR2133 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2133-ND.
IC DRIVER HIGH/LOW SIDE 8-DIP - IR2101
 Order IC DRIVER HIGH/LOW SIDE 8-DIP-IR2101 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2101-ND.
IC DRIVER HIGH/LOW SIDE 8-DIP - IR2104
 Order IC DRIVER HIGH/LOW SIDE 8-DIP-IR2104 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2104-ND.
IC DRIVER HIGH/LOW SIDE 14-DIP - IR2110
 Order IC DRIVER HIGH/LOW SIDE 14-DIP-IR2110 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2110-ND.
IC MOSFET DRIVER SGL-CH 8-DIP - IR2117
 Order IC MOSFET DRIVER SGL-CH 8-DIP-IR2117 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2117-ND.