IC 8051 MCU 32K FLASH 32LQFP - C8051F017R - Integrated Circuits (ICs)

Digi-Key Part Number 336-1042-1-ND
Price Break
1
25
100
Unit Price
14.41
10.3688
8.2302
Extended Price
14.41
259.22
823.02
Manufacturer Part NumberC8051F017R
Product DescriptionIC 8051 MCU 32K FLASH 32LQFP
Quantity Available 1078
All prices are in GBP

IC 8051 MCU 32K FLASH 32LQFP - C8051F017R - Integrated Circuits (ICs) Details
Technical/Catalog InformationC8051F017R
VendorSilicon Laboratories Inc (VA)
CategoryIntegrated Circuits (ICs)
Program Memory Size32K x 8
RAM Size2.25K x 8
Number of I /O8
Package / Case32-LQFP
Speed25MHz
Controller SeriesC8051F0xx Flash
Oscillator TypeInternal
PackagingCut Tape (CT)
Program Memory TypeFLASH
EEPROM Size-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names C8051F017R
C8051F017R
336 1042 1 ND
33610421ND
336-1042-1

Purchase IC 8051 MCU 32K FLASH 32LQFP - C8051F017R - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC 8051 MCU 32K FLASH 32LQFP - C8051F017R
Integrated Circuits (ICs)

IC 8051 MCU 32K FLASH 32LQFP - C8051F017R (336-1042-1-ND)

Related parts Integrated Circuits (ICs):
IC 8051 MCU 32K FLASH 32LQFP - C8051F017R
 Order IC 8051 MCU 32K FLASH 32LQFP-C8051F017R online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1042-2-ND.
IC 8051 MCU 32K FLASH 32LQFP - C8051F017R
 Order IC 8051 MCU 32K FLASH 32LQFP-C8051F017R online from Digi-Key. Manufactured by Silicon Laboratories Inc (VA). Digi-Key part number 336-1042-1-ND.
IC 8051 MCU 32K FLASH 32LQFP - C8051F002R
 Order IC 8051 MCU 32K FLASH 32LQFP-C8051F002R online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1002-2-ND.
IC 8051 MCU 32K FLASH 32LQFP - C8051F012R
 Order IC 8051 MCU 32K FLASH 32LQFP-C8051F012R online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1007-2-ND.
IC 8051 MCU 32K FLASH 32LQFP - C8051F002R
 Order IC 8051 MCU 32K FLASH 32LQFP-C8051F002R online from Digi-Key. Manufactured by Silicon Laboratories Inc (VA). Digi-Key part number 336-1002-1-ND.
IC 8051 MCU 32K FLASH 32LQFP - C8051F012R
 Order IC 8051 MCU 32K FLASH 32LQFP-C8051F012R online from Digi-Key. Manufactured by Silicon Laboratories Inc (VA). Digi-Key part number 336-1007-1-ND.
IC 8051 MCU 32K FLASH 32LQFP - C8051F007R
 Order IC 8051 MCU 32K FLASH 32LQFP-C8051F007R online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1041-2-ND.
IC 8051 MCU 32K FLASH 32LQFP - C8051F007R
 Order IC 8051 MCU 32K FLASH 32LQFP-C8051F007R online from Digi-Key. Manufactured by Silicon Laboratories Inc (VA). Digi-Key part number 336-1041-1-ND.
IC 8051 MCU 32K FLASH 32LQFP - C8051F002
 Order IC 8051 MCU 32K FLASH 32LQFP-C8051F002 online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number C8051F002-ND.
IC 8051 MCU 32K FLASH 32LQFP - C8051F012
 Order IC 8051 MCU 32K FLASH 32LQFP-C8051F012 online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number C8051F012-ND.
IC 8051 MCU 32K FLASH 32LQFP - C8051F007
 Order IC 8051 MCU 32K FLASH 32LQFP-C8051F007 online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number C8051F007-ND.
IC 8051 MCU 32K FLASH 32LQFP - C8051F017
 Order IC 8051 MCU 32K FLASH 32LQFP-C8051F017 online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number C8051F017-ND.
IC 8051 MCU 32K FLASH 32LQFP - C8051F002-GQ
 Order IC 8051 MCU 32K FLASH 32LQFP-C8051F002-GQ online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1186-ND.
IC 8051 MCU 32K FLASH 32LQFP - C8051F007-GQ
 Order IC 8051 MCU 32K FLASH 32LQFP-C8051F007-GQ online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1190-ND.
IC 8051 MCU 32K FLASH 32LQFP - C8051F012-GQ
 Order IC 8051 MCU 32K FLASH 32LQFP-C8051F012-GQ online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1193-ND.