IDC CABLE - CSR40T/AE40G/X - C1BXT-4036G-ND - Cable Assemblies

Digi-Key Part Number C1BXT-4036G-ND
Price Break
1
10
100
250
500
1000
2500
5000
Unit Price
4.14
3.142
2.4069
2.00576
1.87202
1.73831
1.67145
1.60459
Extended Price
4.14
31.42
240.69
501.44
936.01
1738.31
4178.62
8022.95
Manufacturer Part NumberC1BXT-4036G-ND
Product DescriptionIDC CABLE - CSR40T/AE40G/X
Quantity Available 0
All prices are in GBP

IDC CABLE - CSR40T/AE40G/X - C1BXT-4036G-ND - Cable Assemblies Details
Technical/Catalog InformationC1BXT-4036G-ND
VendorCW Industries (VA)
CategoryCable Assemblies
Connector TypeSocket to Cable
Number of Positions40
Contact FinishTin, Undefined
Number of Rows2
FeaturesStrain Relief
ColorGray, Ribbon
Length36" (914.40mm)
Series-
Usage-
ShieldingUnshielded
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names C1BXT 4036G ND
C1BXT4036GND
C1BXT 4036G ND
C1BXT4036GND
C1BXT-4036G

Purchase IDC CABLE - CSR40T/AE40G/X - C1BXT-4036G-ND - Cable Assemblies
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IDC CABLE - CSR40T/AE40G/X - C1BXT-4036G-ND
Cable Assemblies

IDC CABLE - CSR40T/AE40G/X - C1BXT-4036G-ND (C1BXT-4036G-ND)

Related parts Cable Assemblies :
IDC CABLE - CSR40T/AE40G/X - C1BXT-4036G-ND
 Order IDC CABLE - CSR40T/AE40G/X-C1BXT-4036G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1BXT-4036G-ND.
IDC CABLE - CSR40T/AE40G/CPC40T - C3BPT-4036G-ND
 Order IDC CABLE - CSR40T/AE40G/CPC40T-C3BPT-4036G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BPT-4036G-ND.
IDC CABLE - CSR40T/AE40G/CCE40T - C3BET-4036G-ND
 Order IDC CABLE - CSR40T/AE40G/CCE40T-C3BET-4036G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BET-4036G-ND.
IDC CABLE - CSC40T/AE40G/CSC40T - C3AAT-4036G-ND
 Order IDC CABLE - CSC40T/AE40G/CSC40T-C3AAT-4036G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AAT-4036G-ND.
IDC CABLE - CSC40G/AE40G/CSC40G - C3AAG-4036G-ND
 Order IDC CABLE - CSC40G/AE40G/CSC40G-C3AAG-4036G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AAG-4036G-ND.
IDC CABLE - CCE40T/AE40G/X - C1EXT-4036G-ND
 Order IDC CABLE - CCE40T/AE40G/X-C1EXT-4036G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1EXT-4036G-ND.
IDC CABLE - CCE40G/AE40G/X - C1EXG-4036G-ND
 Order IDC CABLE - CCE40G/AE40G/X-C1EXG-4036G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1EXG-4036G-ND.
IDC CABLE - CSC40T/AE40G/X - C1AXT-4036G-ND
 Order IDC CABLE - CSC40T/AE40G/X-C1AXT-4036G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1AXT-4036G-ND.
IDC CABLE - CSC40G/AE40G/X - C1AXG-4036G-ND
 Order IDC CABLE - CSC40G/AE40G/X-C1AXG-4036G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1AXG-4036G-ND.
IDC CABLE - CSC40T/AE40G/CCE40T - C3AET-4036G-ND
 Order IDC CABLE - CSC40T/AE40G/CCE40T-C3AET-4036G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AET-4036G-ND.
IDC CABLE - CPC40T/AE40G/CCE40T - C3PET-4036G-ND
 Order IDC CABLE - CPC40T/AE40G/CCE40T-C3PET-4036G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3PET-4036G-ND.
IDC CABLE - CSC40G/AE40G/CCE40G - C3AEG-4036G-ND
 Order IDC CABLE - CSC40G/AE40G/CCE40G-C3AEG-4036G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AEG-4036G-ND.
IDC CABLE - CSC40T/AE40G/CPC40T - C3APT-4036G-ND
 Order IDC CABLE - CSC40T/AE40G/CPC40T-C3APT-4036G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3APT-4036G-ND.
IDC CABLE - CCE40T/AE40G/CCE40T - C3EET-4036G-ND
 Order IDC CABLE - CCE40T/AE40G/CCE40T-C3EET-4036G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3EET-4036G-ND.
IDC CABLE - CCE40G/AE40G/CCE40G - C3EEG-4036G-ND
 Order IDC CABLE - CCE40G/AE40G/CCE40G-C3EEG-4036G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3EEG-4036G-ND.