IDC CABLE - CSR40T/AE40M/X - C1BXT-4036M-ND - Cable Assemblies

Digi-Key Part Number C1BXT-4036M-ND
Price Break
1
10
100
250
500
1000
2500
5000
Unit Price
8.39
6.358
4.8701
4.0584
3.78784
3.51729
3.38201
3.24672
Extended Price
8.39
63.58
487.01
1014.60
1893.92
3517.29
8455.02
16233.60
Manufacturer Part NumberC1BXT-4036M-ND
Product DescriptionIDC CABLE - CSR40T/AE40M/X
Quantity Available 0
All prices are in GBP

IDC CABLE - CSR40T/AE40M/X - C1BXT-4036M-ND - Cable Assemblies Details
Technical/Catalog InformationC1BXT-4036M-ND
VendorCW Industries (VA)
CategoryCable Assemblies
Connector TypeSocket to Cable
Number of Positions40
Contact FinishTin, Undefined
Number of Rows2
FeaturesStrain Relief
ColorMulti, Ribbon
Length36" (914.40mm)
Series-
Usage-
ShieldingUnshielded
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names C1BXT 4036M ND
C1BXT4036MND
C1BXT 4036M ND
C1BXT4036MND
C1BXT-4036M

Purchase IDC CABLE - CSR40T/AE40M/X - C1BXT-4036M-ND - Cable Assemblies
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IDC CABLE - CSR40T/AE40M/X - C1BXT-4036M-ND
Cable Assemblies

IDC CABLE - CSR40T/AE40M/X - C1BXT-4036M-ND (C1BXT-4036M-ND)

Related parts Cable Assemblies :
IDC CABLE - CSR40T/AE40M/X - C1BXT-4036M-ND
 Order IDC CABLE - CSR40T/AE40M/X-C1BXT-4036M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1BXT-4036M-ND.
IDC CABLE - CSR40T/AE40M/CPC40T - C3BPT-4036M-ND
 Order IDC CABLE - CSR40T/AE40M/CPC40T-C3BPT-4036M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BPT-4036M-ND.
IDC CABLE - CSR40T/AE40M/CCE40T - C3BET-4036M-ND
 Order IDC CABLE - CSR40T/AE40M/CCE40T-C3BET-4036M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BET-4036M-ND.
IDC CABLE - CPC40T/AE40M/CPC40T - C3PPT-4036M-ND
 Order IDC CABLE - CPC40T/AE40M/CPC40T-C3PPT-4036M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3PPT-4036M-ND.
IDC CABLE - CPC40T/AE40M/X - C1PXT-4036M-ND
 Order IDC CABLE - CPC40T/AE40M/X-C1PXT-4036M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1PXT-4036M-ND.
IDC CABLE - CSC40G/AE40M/X - C1AXG-4036M-ND
 Order IDC CABLE - CSC40G/AE40M/X-C1AXG-4036M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1AXG-4036M-ND.
IDC CABLE - CCE40G/AE40M/X - C1EXG-4036M-ND
 Order IDC CABLE - CCE40G/AE40M/X-C1EXG-4036M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1EXG-4036M-ND.
IDC CABLE - CSC40G/AE40M/CSC40G - C3AAG-4036M-ND
 Order IDC CABLE - CSC40G/AE40M/CSC40G-C3AAG-4036M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AAG-4036M-ND.
IDC CABLE - CCE40G/AE40M/CCE40G - C3EEG-4036M-ND
 Order IDC CABLE - CCE40G/AE40M/CCE40G-C3EEG-4036M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3EEG-4036M-ND.
IDC CABLE - CSC40G/AE40M/CCE40G - C3AEG-4036M-ND
 Order IDC CABLE - CSC40G/AE40M/CCE40G-C3AEG-4036M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AEG-4036M-ND.
IDC CABLE - CSC40T/AE40M/X - C1AXT-4036M-ND
 Order IDC CABLE - CSC40T/AE40M/X-C1AXT-4036M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1AXT-4036M-ND.
IDC CABLE - CCE40T/AE40M/X - C1EXT-4036M-ND
 Order IDC CABLE - CCE40T/AE40M/X-C1EXT-4036M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1EXT-4036M-ND.
IDC CABLE - CSC40T/AE40M/CSC40T - C3AAT-4036M-ND
 Order IDC CABLE - CSC40T/AE40M/CSC40T-C3AAT-4036M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AAT-4036M-ND.
IDC CABLE - CCE40T/AE40M/CCE40T - C3EET-4036M-ND
 Order IDC CABLE - CCE40T/AE40M/CCE40T-C3EET-4036M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3EET-4036M-ND.
IDC CABLE - CSC40T/AE40M/CPC40T - C3APT-4036M-ND
 Order IDC CABLE - CSC40T/AE40M/CPC40T-C3APT-4036M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3APT-4036M-ND.