IDC CABLE - CSR40G/AE40M/X - C1BXG-4036M-ND - Cable Assemblies

Digi-Key Part Number C1BXG-4036M-ND
Price Break
1
10
100
250
500
1000
2500
5000
Unit Price
8.75
6.63
5.0786
4.23216
3.95
3.66786
3.52679
3.38572
Extended Price
8.75
66.30
507.86
1058.04
1975.00
3667.86
8816.98
16928.60
Manufacturer Part NumberC1BXG-4036M-ND
Product DescriptionIDC CABLE - CSR40G/AE40M/X
Quantity Available 0
All prices are in GBP

IDC CABLE - CSR40G/AE40M/X - C1BXG-4036M-ND - Cable Assemblies Details
Technical/Catalog InformationC1BXG-4036M-ND
VendorCW Industries (VA)
CategoryCable Assemblies
Connector TypeSocket to Cable
Number of Positions40
Contact FinishGold, 15µin (0.38µm)
Number of Rows2
FeaturesStrain Relief
ColorMulti, Ribbon
Length36" (914.40mm)
Series-
Usage-
ShieldingUnshielded
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C1BXG 4036M ND
C1BXG4036MND
C1BXG 4036M ND
C1BXG4036MND
C1BXG-4036M

Purchase IDC CABLE - CSR40G/AE40M/X - C1BXG-4036M-ND - Cable Assemblies
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IDC CABLE - CSR40G/AE40M/X - C1BXG-4036M-ND
Cable Assemblies

IDC CABLE - CSR40G/AE40M/X - C1BXG-4036M-ND (C1BXG-4036M-ND)

Related parts Cable Assemblies :
IDC CABLE - CSR40G/AE40M/X - C1BXG-4036M-ND
 Order IDC CABLE - CSR40G/AE40M/X-C1BXG-4036M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1BXG-4036M-ND.
IDC CABLE - CSR40G/AE40M/CCE40G - C3BEG-4036M-ND
 Order IDC CABLE - CSR40G/AE40M/CCE40G-C3BEG-4036M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BEG-4036M-ND.
IDC CABLE - CPC40T/AE40M/CPC40T - C3PPT-4036M-ND
 Order IDC CABLE - CPC40T/AE40M/CPC40T-C3PPT-4036M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3PPT-4036M-ND.
IDC CABLE - CPC40T/AE40M/X - C1PXT-4036M-ND
 Order IDC CABLE - CPC40T/AE40M/X-C1PXT-4036M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1PXT-4036M-ND.
IDC CABLE - CSC40G/AE40M/X - C1AXG-4036M-ND
 Order IDC CABLE - CSC40G/AE40M/X-C1AXG-4036M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1AXG-4036M-ND.
IDC CABLE - CCE40G/AE40M/X - C1EXG-4036M-ND
 Order IDC CABLE - CCE40G/AE40M/X-C1EXG-4036M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1EXG-4036M-ND.
IDC CABLE - CSC40G/AE40M/CSC40G - C3AAG-4036M-ND
 Order IDC CABLE - CSC40G/AE40M/CSC40G-C3AAG-4036M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AAG-4036M-ND.
IDC CABLE - CCE40G/AE40M/CCE40G - C3EEG-4036M-ND
 Order IDC CABLE - CCE40G/AE40M/CCE40G-C3EEG-4036M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3EEG-4036M-ND.
IDC CABLE - CSC40G/AE40M/CCE40G - C3AEG-4036M-ND
 Order IDC CABLE - CSC40G/AE40M/CCE40G-C3AEG-4036M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AEG-4036M-ND.
IDC CABLE - CSC40T/AE40M/X - C1AXT-4036M-ND
 Order IDC CABLE - CSC40T/AE40M/X-C1AXT-4036M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1AXT-4036M-ND.
IDC CABLE - CCE40T/AE40M/X - C1EXT-4036M-ND
 Order IDC CABLE - CCE40T/AE40M/X-C1EXT-4036M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1EXT-4036M-ND.
IDC CABLE - CSC40T/AE40M/CSC40T - C3AAT-4036M-ND
 Order IDC CABLE - CSC40T/AE40M/CSC40T-C3AAT-4036M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AAT-4036M-ND.
IDC CABLE - CCE40T/AE40M/CCE40T - C3EET-4036M-ND
 Order IDC CABLE - CCE40T/AE40M/CCE40T-C3EET-4036M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3EET-4036M-ND.
IDC CABLE - CSC40T/AE40M/CPC40T - C3APT-4036M-ND
 Order IDC CABLE - CSC40T/AE40M/CPC40T-C3APT-4036M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3APT-4036M-ND.
IDC CABLE - CPC40T/AE40M/CCE40T - C3PET-4036M-ND
 Order IDC CABLE - CPC40T/AE40M/CCE40T-C3PET-4036M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3PET-4036M-ND.