IDC CABLE - CSR34T/AE34G/X - C1BXT-3436G-ND - Cable Assemblies

Digi-Key Part Number C1BXT-3436G-ND
Price Break
1
10
100
250
500
1000
2500
5000
Unit Price
3.39
2.568
1.9669
1.63904
1.52978
1.4205
1.36587
1.31124
Extended Price
3.39
25.68
196.69
409.76
764.89
1420.50
3414.68
6556.20
Manufacturer Part NumberC1BXT-3436G-ND
Product DescriptionIDC CABLE - CSR34T/AE34G/X
Quantity Available 0
All prices are in GBP

IDC CABLE - CSR34T/AE34G/X - C1BXT-3436G-ND - Cable Assemblies Details
Technical/Catalog InformationC1BXT-3436G-ND
VendorCW Industries (VA)
CategoryCable Assemblies
Connector TypeSocket to Cable
Number of Positions34
Contact FinishTin, Undefined
Number of Rows2
FeaturesStrain Relief
ColorGray, Ribbon
Length36" (914.40mm)
Series-
Usage-
ShieldingUnshielded
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names C1BXT 3436G ND
C1BXT3436GND
C1BXT 3436G ND
C1BXT3436GND
C1BXT-3436G

Purchase IDC CABLE - CSR34T/AE34G/X - C1BXT-3436G-ND - Cable Assemblies
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IDC CABLE - CSR34T/AE34G/X - C1BXT-3436G-ND
Cable Assemblies

IDC CABLE - CSR34T/AE34G/X - C1BXT-3436G-ND (C1BXT-3436G-ND)

Related parts Cable Assemblies :
IDC CABLE - CSR34T/AE34G/X - C1BXT-3436G-ND
 Order IDC CABLE - CSR34T/AE34G/X-C1BXT-3436G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1BXT-3436G-ND.
IDC CABLE - CSR34T/AE34G/CPC34T - C3BPT-3436G-ND
 Order IDC CABLE - CSR34T/AE34G/CPC34T-C3BPT-3436G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BPT-3436G-ND.
IDC CABLE - CSR34T/AE34G/CCE34T - C3BET-3436G-ND
 Order IDC CABLE - CSR34T/AE34G/CCE34T-C3BET-3436G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BET-3436G-ND.
IDC CABLE - CSC34T/AE34G/CCE34T - C3AET-3436G-ND
 Order IDC CABLE - CSC34T/AE34G/CCE34T-C3AET-3436G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AET-3436G-ND.
IDC CABLE - CSC34G/AE34G/CCE34G - C3AEG-3436G-ND
 Order IDC CABLE - CSC34G/AE34G/CCE34G-C3AEG-3436G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AEG-3436G-ND.
IDC CABLE - CPC34T/AE34G/CCE34T - C3PET-3436G-ND
 Order IDC CABLE - CPC34T/AE34G/CCE34T-C3PET-3436G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3PET-3436G-ND.
IDC CABLE - CPC34T/AE34G/X - C1PXT-3436G-ND
 Order IDC CABLE - CPC34T/AE34G/X-C1PXT-3436G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1PXT-3436G-ND.
IDC CABLE - CSC34T/AE34G/CPC34T - C3APT-3436G-ND
 Order IDC CABLE - CSC34T/AE34G/CPC34T-C3APT-3436G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3APT-3436G-ND.
IDC CABLE - CCE34T/AE34G/CCE34T - C3EET-3436G-ND
 Order IDC CABLE - CCE34T/AE34G/CCE34T-C3EET-3436G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3EET-3436G-ND.
IDC CABLE - CCE34G/AE34G/CCE34G - C3EEG-3436G-ND
 Order IDC CABLE - CCE34G/AE34G/CCE34G-C3EEG-3436G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3EEG-3436G-ND.
IDC CABLE - CPC34T/AE34G/CPC34T - C3PPT-3436G-ND
 Order IDC CABLE - CPC34T/AE34G/CPC34T-C3PPT-3436G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3PPT-3436G-ND.
IDC CABLE - CSC34G/AE34G/CSC34G - C3AAG-3436G-ND
 Order IDC CABLE - CSC34G/AE34G/CSC34G-C3AAG-3436G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AAG-3436G-ND.
IDC CABLE - CSC34T/AE34G/CSC34T - C3AAT-3436G-ND
 Order IDC CABLE - CSC34T/AE34G/CSC34T-C3AAT-3436G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AAT-3436G-ND.
IDC CABLE - CCE34T/AE34G/X - C1EXT-3436G-ND
 Order IDC CABLE - CCE34T/AE34G/X-C1EXT-3436G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1EXT-3436G-ND.
IDC CABLE - CCE34G/AE34G/X - C1EXG-3436G-ND
 Order IDC CABLE - CCE34G/AE34G/X-C1EXG-3436G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1EXG-3436G-ND.