IDC CABLE - CSR34G/AE34M/X - C1BXG-3436M-ND - Cable Assemblies

Digi-Key Part Number C1BXG-3436M-ND
Price Break
1
10
100
250
500
1000
2500
5000
Unit Price
7.61
5.768
4.4184
3.682
3.43654
3.19107
3.06834
2.94561
Extended Price
7.61
57.68
441.84
920.50
1718.27
3191.07
7670.85
14728.05
Manufacturer Part NumberC1BXG-3436M-ND
Product DescriptionIDC CABLE - CSR34G/AE34M/X
Quantity Available 0
All prices are in GBP

IDC CABLE - CSR34G/AE34M/X - C1BXG-3436M-ND - Cable Assemblies Details
Technical/Catalog InformationC1BXG-3436M-ND
VendorCW Industries (VA)
CategoryCable Assemblies
Connector TypeSocket to Cable
Number of Positions34
Contact FinishGold, 15µin (0.38µm)
Number of Rows2
FeaturesStrain Relief
ColorMulti, Ribbon
Length36" (914.40mm)
Series-
Usage-
ShieldingUnshielded
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C1BXG 3436M ND
C1BXG3436MND
C1BXG 3436M ND
C1BXG3436MND
C1BXG-3436M

Purchase IDC CABLE - CSR34G/AE34M/X - C1BXG-3436M-ND - Cable Assemblies
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IDC CABLE - CSR34G/AE34M/X - C1BXG-3436M-ND
Cable Assemblies

IDC CABLE - CSR34G/AE34M/X - C1BXG-3436M-ND (C1BXG-3436M-ND)

Related parts Cable Assemblies :
IDC CABLE - CSR34G/AE34M/X - C1BXG-3436M-ND
 Order IDC CABLE - CSR34G/AE34M/X-C1BXG-3436M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1BXG-3436M-ND.
IDC CABLE - CSR34G/AE34M/CCE34G - C3BEG-3436M-ND
 Order IDC CABLE - CSR34G/AE34M/CCE34G-C3BEG-3436M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BEG-3436M-ND.
IDC CABLE - CPC34T/AE34M/CPC34T - C3PPT-3436M-ND
 Order IDC CABLE - CPC34T/AE34M/CPC34T-C3PPT-3436M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3PPT-3436M-ND.
IDC CABLE - CPC34T/AE34M/X - C1PXT-3436M-ND
 Order IDC CABLE - CPC34T/AE34M/X-C1PXT-3436M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1PXT-3436M-ND.
IDC CABLE - CSC34G/AE34M/X - C1AXG-3436M-ND
 Order IDC CABLE - CSC34G/AE34M/X-C1AXG-3436M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1AXG-3436M-ND.
IDC CABLE - CCE34G/AE34M/X - C1EXG-3436M-ND
 Order IDC CABLE - CCE34G/AE34M/X-C1EXG-3436M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1EXG-3436M-ND.
IDC CABLE - CSC34G/AE34M/CSC34G - C3AAG-3436M-ND
 Order IDC CABLE - CSC34G/AE34M/CSC34G-C3AAG-3436M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AAG-3436M-ND.
IDC CABLE - CCE34G/AE34M/CCE34G - C3EEG-3436M-ND
 Order IDC CABLE - CCE34G/AE34M/CCE34G-C3EEG-3436M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3EEG-3436M-ND.
IDC CABLE - CSC34G/AE34M/CCE34G - C3AEG-3436M-ND
 Order IDC CABLE - CSC34G/AE34M/CCE34G-C3AEG-3436M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AEG-3436M-ND.
IDC CABLE - CSC34T/AE34M/X - C1AXT-3436M-ND
 Order IDC CABLE - CSC34T/AE34M/X-C1AXT-3436M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1AXT-3436M-ND.
IDC CABLE - CCE34T/AE34M/X - C1EXT-3436M-ND
 Order IDC CABLE - CCE34T/AE34M/X-C1EXT-3436M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1EXT-3436M-ND.
IDC CABLE - CSC34T/AE34M/CSC34T - C3AAT-3436M-ND
 Order IDC CABLE - CSC34T/AE34M/CSC34T-C3AAT-3436M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AAT-3436M-ND.
IDC CABLE - CCE34T/AE34M/CCE34T - C3EET-3436M-ND
 Order IDC CABLE - CCE34T/AE34M/CCE34T-C3EET-3436M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3EET-3436M-ND.
IDC CABLE - CSC34T/AE34M/CPC34T - C3APT-3436M-ND
 Order IDC CABLE - CSC34T/AE34M/CPC34T-C3APT-3436M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3APT-3436M-ND.
IDC CABLE - CPC34T/AE34M/CCE34T - C3PET-3436M-ND
 Order IDC CABLE - CPC34T/AE34M/CCE34T-C3PET-3436M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3PET-3436M-ND.