IDC CABLE - CSR26G/AE26G/X - C1BXG-2636G-ND - Cable Assemblies

Digi-Key Part Number C1BXG-2636G-ND
Price Break
1
10
100
250
500
1000
2500
5000
Unit Price
3.19
2.424
1.8567
1.54728
1.44412
1.34097
1.28939
1.23782
Extended Price
3.19
24.24
185.67
386.82
722.06
1340.97
3223.47
6189.10
Manufacturer Part NumberC1BXG-2636G-ND
Product DescriptionIDC CABLE - CSR26G/AE26G/X
Quantity Available 0
All prices are in GBP

IDC CABLE - CSR26G/AE26G/X - C1BXG-2636G-ND - Cable Assemblies Details
Technical/Catalog InformationC1BXG-2636G-ND
VendorCW Industries (VA)
CategoryCable Assemblies
Connector TypeSocket to Cable
Number of Positions26
Contact FinishGold, 15µin (0.38µm)
Number of Rows2
FeaturesStrain Relief
ColorGray, Ribbon
Length36" (914.40mm)
Series-
Usage-
ShieldingUnshielded
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C1BXG 2636G ND
C1BXG2636GND
C1BXG 2636G ND
C1BXG2636GND
C1BXG-2636G

Purchase IDC CABLE - CSR26G/AE26G/X - C1BXG-2636G-ND - Cable Assemblies
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IDC CABLE - CSR26G/AE26G/X - C1BXG-2636G-ND
Cable Assemblies

IDC CABLE - CSR26G/AE26G/X - C1BXG-2636G-ND (C1BXG-2636G-ND)

Related parts Cable Assemblies :
IDC CABLE - CSR26G/AE26G/X - C1BXG-2636G-ND
 Order IDC CABLE - CSR26G/AE26G/X-C1BXG-2636G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1BXG-2636G-ND.
IDC CABLE - CSR26G/AE26G/CCE26G - C3BEG-2636G-ND
 Order IDC CABLE - CSR26G/AE26G/CCE26G-C3BEG-2636G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BEG-2636G-ND.
IDC CABLE - CSC26G/AE26G/CSC26G - C3AAG-2636G-ND
 Order IDC CABLE - CSC26G/AE26G/CSC26G-C3AAG-2636G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AAG-2636G-ND.
IDC CABLE - CCE26G/AE26G/X - C1EXG-2636G-ND
 Order IDC CABLE - CCE26G/AE26G/X-C1EXG-2636G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1EXG-2636G-ND.
IDC CABLE - CSC26T/AE26G/X - C1AXT-2636G-ND
 Order IDC CABLE - CSC26T/AE26G/X-C1AXT-2636G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1AXT-2636G-ND.
IDC CABLE - CPC26T/AE26G/CPC26T - C3PPT-2636G-ND
 Order IDC CABLE - CPC26T/AE26G/CPC26T-C3PPT-2636G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3PPT-2636G-ND.
IDC CABLE - CCE26T/AE26G/CCE26T - C3EET-2636G-ND
 Order IDC CABLE - CCE26T/AE26G/CCE26T-C3EET-2636G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3EET-2636G-ND.
IDC CABLE - CSC26G/AE26G/X - C1AXG-2636G-ND
 Order IDC CABLE - CSC26G/AE26G/X-C1AXG-2636G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1AXG-2636G-ND.
IDC CABLE - CCE26G/AE26G/CCE26G - C3EEG-2636G-ND
 Order IDC CABLE - CCE26G/AE26G/CCE26G-C3EEG-2636G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3EEG-2636G-ND.
IDC CABLE - CPC26T/AE26G/X - C1PXT-2636G-ND
 Order IDC CABLE - CPC26T/AE26G/X-C1PXT-2636G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1PXT-2636G-ND.
IDC CABLE - CCE26T/AE26G/X - C1EXT-2636G-ND
 Order IDC CABLE - CCE26T/AE26G/X-C1EXT-2636G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1EXT-2636G-ND.
IDC CABLE - CSC26T/AE26G/CSC26T - C3AAT-2636G-ND
 Order IDC CABLE - CSC26T/AE26G/CSC26T-C3AAT-2636G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AAT-2636G-ND.
IDC CABLE - CSC26T/AE26G/CCE26T - C3AET-2636G-ND
 Order IDC CABLE - CSC26T/AE26G/CCE26T-C3AET-2636G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AET-2636G-ND.
IDC CABLE - CCE26G/AE26G/CSC26G - C3AEG-2636G-ND
 Order IDC CABLE - CCE26G/AE26G/CSC26G-C3AEG-2636G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AEG-2636G-ND.
IDC CABLE - CPC26T/AE26G/CCE26T - C3PET-2636G-ND
 Order IDC CABLE - CPC26T/AE26G/CCE26T-C3PET-2636G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3PET-2636G-ND.