BOX 2.265X1.515X.585 W/KH BLK - CH-4 KH BLACK - Boxes, Enclosures, Racks

Digi-Key Part Number SRCH-4KHB-ND
Price Break
1
25
50
100
250
500
Unit Price
3.31
2.6236
2.2562
1.9939
1.784
1.5741
Extended Price
3.31
65.59
112.81
199.39
446.00
787.05
Manufacturer Part NumberCH-4 KH BLACK
Product DescriptionBOX 2.265X1.515X.585 W/KH BLK
Quantity Available 2
All prices are in GBP

BOX 2.265X1.515X.585 W/KH BLK - CH-4 KH BLACK - Boxes, Enclosures, Racks Details
Technical/Catalog InformationCH-4 KH BLACK
VendorSerpac
CategoryBoxes, Enclosures, Racks
ColorBlack
DesignHand Held, Split Sides
FeaturesKey Holder
MaterialPlastic - ABS
Ratings-
SeriesCH
Shipping InfoShipped from Digi-Key
Size / Dimension2.265" L x 1.515" W x 0.585" H (57.31mm x 38.48mm x 14.86mm)
Thickness-
Weight-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CH 4 KH BLACK
CH4 KH BLACK
SRCH 4KHB ND
SRCH4KHBND
SRCH-4KHB

Purchase BOX 2.265X1.515X.585 W/KH BLK - CH-4 KH BLACK - Boxes, Enclosures, Racks
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of BOX 2.265X1.515X.585 W/KH BLK - CH-4 KH BLACK
Boxes, Enclosures, Racks

BOX 2.265X1.515X.585 W/KH BLK - CH-4 KH BLACK (SRCH-4KHB-ND)

Related parts Boxes, Enclosures, Racks:
BOX 2.265X1.515X.585 W/CLP BLK - CH-4 PC BLACK
 Order BOX 2.265X1.515X.585 W/CLP BLK-CH-4 PC BLACK online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRCH-4PCB-ND.
BOX 2.13X1.38X.58 W/CLP BLK - C-4 PC BLACK
 Order BOX 2.13X1.38X.58 W/CLP BLK-C-4 PC BLACK online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR4PCB-ND.
BOX 2.265X1.515X.585 W/CLP AMD - CH-4 PC ALMOND
 Order BOX 2.265X1.515X.585 W/CLP AMD-CH-4 PC ALMOND online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRCH-4PCA-ND.
BOX 2.265X1.515X.585 W/CLP GRY - CH-4 PC GRAY
 Order BOX 2.265X1.515X.585 W/CLP GRY-CH-4 PC GRAY online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRCH-4PCG-ND.
BOX 2.39X1.74X.755 W/CLP BLK - CH-6 PC BLACK
 Order BOX 2.39X1.74X.755 W/CLP BLK-CH-6 PC BLACK online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRCH-6PCB-ND.
BOX 2.4X1.85X.925 W/CLP BLK - CH-8 PC BLACK
 Order BOX 2.4X1.85X.925 W/CLP BLK-CH-8 PC BLACK online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRCH-8PCB-ND.
BOX 2.265X1.515X.585 W/KH BLK - CH-4 KH BLACK
 Order BOX 2.265X1.515X.585 W/KH BLK-CH-4 KH BLACK online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRCH-4KHB-ND.
BOX 2.265X1.515X.585 BLK - CH-4 BLACK
 Order BOX 2.265X1.515X.585 BLK-CH-4 BLACK online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRCH-4B-ND.
BOX 2.265X1.515X.585 W/KH AMD - CH-4 KH ALMOND
 Order BOX 2.265X1.515X.585 W/KH AMD-CH-4 KH ALMOND online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRCH-4KHA-ND.
BOX 2.265X1.515X.585 W/KH GRY - CH-4 KH GRAY
 Order BOX 2.265X1.515X.585 W/KH GRY-CH-4 KH GRAY online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRCH-4KHG-ND.
BOX 2.53X1.73X.65" W/2 BTNS BLK - CA-4, 2 BLACK
 Order BOX 2.53X1.73X.65" W/2 BTNS BLK-CA-4, 2 BLACK online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRCA4-2B-ND.
BOX 2.53X1.73X.65" W/3 BTNS BLK - CA-4, 3 BLACK
 Order BOX 2.53X1.73X.65" W/3 BTNS BLK-CA-4, 3 BLACK online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRCA4-3B-ND.
BOX 9V A SERIES BLK 2.6X4.3X1.1 - A-219V BLACK
 Order BOX 9V A SERIES BLK 2.6X4.3X1.1-A-219V BLACK online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA21-9VB-ND.
BOX 9V A SERIES BLK 3.6X5.3X1.5 - A-279V BLACK
 Order BOX 9V A SERIES BLK 3.6X5.3X1.5-A-279V BLACK online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA27-9VB-ND.
BOX 9V A SERIES BLK 5.1X5.3X1.8 - A-319V BLACK
 Order BOX 9V A SERIES BLK 5.1X5.3X1.8-A-319V BLACK online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA31-9VB-ND.