BOX 2.265X1.515X.585 BLK - CH-4 BLACK

Digi-Key Part Number SRCH-4B-ND
Price Break
1
25
50
100
250
500
Unit Price
2.17
1.7248
1.4834
1.3108
1.17288
1.03488
Extended Price
2.17
43.12
74.17
131.08
293.22
517.44
Manufacturer Part NumberCH-4 BLACK
Product DescriptionBOX 2.265X1.515X.585 BLK
Quantity Available 270
All prices are in GBP

BOX 2.265X1.515X.585 BLK - CH-4 BLACK Details
Technical/Catalog InformationCH-4 BLACK
VendorSerpac
CategoryBoxes, Enclosures, Racks
ColorBlack
DesignSplit Sides
Features-
MaterialPlastic - ABS
Ratings-
SeriesCH
Shipping InfoShipped from Digi-Key
Size / Dimension2.265" L x 1.515" W x 0.585" H (57.31mm x 38.48mm x 14.86mm)
Thickness-
Weight-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CH 4 BLACK
CH4 BLACK
SRCH 4B ND
SRCH4BND
SRCH-4B

Purchase BOX 2.265X1.515X.585 BLK - CH-4 BLACK
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of BOX 2.265X1.515X.585 BLK - CH-4 BLACK
BOX 2.265X1.515X.585 BLK - CH-4 BLACK

BOX 2.265X1.515X.585 BLK - CH-4 BLACK (SRCH-4B-ND)

Related parts :
BOX 2.265X1.515X.585 BLK - CH-4 BLACK
 Order BOX 2.265X1.515X.585 BLK-CH-4 BLACK online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRCH-4B-ND.
HEATSHRINK EPS300 1/2"X 4' BLACK - EPS-300 1/2" BL48"BX
 Order HEATSHRINK EPS300 1/2"X 4' BLACK-EPS-300 1/2" BL48"BX online from Digi-Key. Manufactured by 3M. Digi-Key part number EPS3012K-ND.
SCOTCH 3-1/4"X4-1/2" VINYL MASTI - 2200 (3-1/4"X4-1/2")
 Order SCOTCH 3-1/4"X4-1/2" VINYL MASTI-2200 (3-1/4"X4-1/2") online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M11008-ND.
HEATSHRINK EPS300 3/8"X 4' BLACK - EPS-300 3/8" BL48"BX
 Order HEATSHRINK EPS300 3/8"X 4' BLACK-EPS-300 3/8" BL48"BX online from Digi-Key. Manufactured by 3M. Digi-Key part number EPS3038K-ND.
HEAT SHRINK THIN BLK 1/4" X 500' - HSTT25-D
 Order HEAT SHRINK THIN BLK 1/4" X 500'-HSTT25-D online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HSTT25-D-ND.
TERM BLK SAK 4 TS32 KRG BROWN - 0128320000
 Order TERM BLK SAK 4 TS32 KRG BROWN-0128320000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0128320000-ND.
BOX STEEL 4" X 5" X 2" GRY/BLK - 1454E
 Order BOX STEEL 4" X 5" X 2" GRY/BLK-1454E online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1454EHM-ND.
BOX ABS 3" X 2" X 1" BLK 1=10PCS - PB-1554-BF
 Order BOX ABS 3" X 2" X 1" BLK 1=10PCS-PB-1554-BF online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PB-1554-BF-ND.
BOX STEEL 4" X 6" X 3" GRY/BLK - 1454F
 Order BOX STEEL 4" X 6" X 3" GRY/BLK-1454F online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1454F-ND.
BOX SLOPED ALUM 4" X5.5" BLK/BLU - 1456CE2BKBU
 Order BOX SLOPED ALUM 4" X5.5" BLK/BLU-1456CE2BKBU online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456CE2BKBU-ND.
CASE 20.10X15.80X5.51 BLK FM/LK - RX-710 MLL BLACK FOAM
 Order CASE 20.10X15.80X5.51 BLK FM/LK-RX-710 MLL BLACK FOAM online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR-RX710-MLLFB-ND.
BOX ALUMINUM: 4"X2"X2-3/4" - J-876 PL/UNPD
 Order BOX ALUMINUM: 4"X2"X2-3/4"-J-876 PL/UNPD online from Digi-Key. Manufactured by LMB Heeger Inc.. Digi-Key part number L115-ND.
BOX ALUMINUM: 4"X2-1/8"X1-5/8" - J-874 PL/UNPD
 Order BOX ALUMINUM: 4"X2-1/8"X1-5/8"-J-874 PL/UNPD online from Digi-Key. Manufactured by LMB Heeger Inc.. Digi-Key part number L114-ND.
9V SLANT GRY BOX (3.25X5.6X1.5) - 25-S-GRAY
 Order 9V SLANT GRY BOX (3.25X5.6X1.5)-25-S-GRAY online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR25-SG-ND.
9V SLANT AMD BOX (3.25X5.6X1.5) - 25-S-ALMOND
 Order 9V SLANT AMD BOX (3.25X5.6X1.5)-25-S-ALMOND online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR25-SA-ND.