IDC CABLE - CSR20G/AE20G/X - C1BXG-2036G-ND - Cable Assemblies

Digi-Key Part Number C1BXG-2036G-ND
Price Break
1
10
100
250
500
1000
2500
5000
Unit Price
2.69
2.037
1.5606
1.30048
1.21376
1.12707
1.08372
1.04037
Extended Price
2.69
20.37
156.06
325.12
606.88
1127.07
2709.30
5201.85
Manufacturer Part NumberC1BXG-2036G-ND
Product DescriptionIDC CABLE - CSR20G/AE20G/X
Quantity Available 0
All prices are in GBP

IDC CABLE - CSR20G/AE20G/X - C1BXG-2036G-ND - Cable Assemblies Details
Technical/Catalog InformationC1BXG-2036G-ND
VendorCW Industries (VA)
CategoryCable Assemblies
Connector TypeSocket to Cable
Number of Positions20
Contact FinishGold, 15µin (0.38µm)
Number of Rows2
FeaturesStrain Relief
ColorGray, Ribbon
Length36" (914.40mm)
Series-
Usage-
ShieldingUnshielded
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C1BXG 2036G ND
C1BXG2036GND
C1BXG 2036G ND
C1BXG2036GND
C1BXG-2036G

Purchase IDC CABLE - CSR20G/AE20G/X - C1BXG-2036G-ND - Cable Assemblies
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IDC CABLE - CSR20G/AE20G/X - C1BXG-2036G-ND
Cable Assemblies

IDC CABLE - CSR20G/AE20G/X - C1BXG-2036G-ND (C1BXG-2036G-ND)

Related parts Cable Assemblies :
IDC CABLE - CSR20G/AE20G/X - C1BXG-2036G-ND
 Order IDC CABLE - CSR20G/AE20G/X-C1BXG-2036G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1BXG-2036G-ND.
IDC CABLE - CSR20G/AE20G/CCE20G - C3BEG-2036G-ND
 Order IDC CABLE - CSR20G/AE20G/CCE20G-C3BEG-2036G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BEG-2036G-ND.
IDC CABLE - CPC20T/AE20G/X - C1PXT-2036G-ND
 Order IDC CABLE - CPC20T/AE20G/X-C1PXT-2036G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1PXT-2036G-ND.
IDC CABLE - CSC20T/AE20G/CCE20T - C3AET-2036G-ND
 Order IDC CABLE - CSC20T/AE20G/CCE20T-C3AET-2036G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AET-2036G-ND.
IDC CABLE - CPC20T/AE20G/CCE20T - C3PET-2036G-ND
 Order IDC CABLE - CPC20T/AE20G/CCE20T-C3PET-2036G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3PET-2036G-ND.
IDC CABLE - CSC20T/AE20G/CPC20T - C3APT-2036G-ND
 Order IDC CABLE - CSC20T/AE20G/CPC20T-C3APT-2036G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3APT-2036G-ND.
IDC CABLE - CCE20T/AE20G/CCE20T - C3EET-2036G-ND
 Order IDC CABLE - CCE20T/AE20G/CCE20T-C3EET-2036G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3EET-2036G-ND.
IDC CABLE - CPC20T/AE20G/CPC20T - C3PPT-2036G-ND
 Order IDC CABLE - CPC20T/AE20G/CPC20T-C3PPT-2036G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3PPT-2036G-ND.
IDC CABLE - CSC20T/AE20G/CSC20T - C3AAT-2036G-ND
 Order IDC CABLE - CSC20T/AE20G/CSC20T-C3AAT-2036G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AAT-2036G-ND.
IDC CABLE - CCE20T/AE20G/X - C1EXT-2036G-ND
 Order IDC CABLE - CCE20T/AE20G/X-C1EXT-2036G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1EXT-2036G-ND.
IDC CABLE - CSC20T/AE20G/X - C1AXT-2036G-ND
 Order IDC CABLE - CSC20T/AE20G/X-C1AXT-2036G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1AXT-2036G-ND.
IDC CABLE - CSC20G/AE20G/X - C1AXG-2036G-ND
 Order IDC CABLE - CSC20G/AE20G/X-C1AXG-2036G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1AXG-2036G-ND.
IDC CABLE - CSC20G/AE20G/CCE20G - C3AEG-2036G-ND
 Order IDC CABLE - CSC20G/AE20G/CCE20G-C3AEG-2036G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AEG-2036G-ND.
IDC CABLE - CSC20G/AE20G/CSC20G - C3AAG-2036G-ND
 Order IDC CABLE - CSC20G/AE20G/CSC20G-C3AAG-2036G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AAG-2036G-ND.
IDC CABLE - CCE20G/AE20G/CCE20G - C3EEG-2036G-ND
 Order IDC CABLE - CCE20G/AE20G/CCE20G-C3EEG-2036G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3EEG-2036G-ND.