IDC CABLE - CSR14G/AE14G/X - C1BXG-1436G-ND

Digi-Key Part Number C1BXG-1436G-ND
Price Break
1
10
100
250
500
1000
2500
5000
Unit Price
2.03
1.539
1.1791
0.9826
0.91708
0.85157
0.81881
0.78606
Extended Price
2.03
15.39
117.91
245.65
458.54
851.57
2047.03
3930.30
Manufacturer Part NumberC1BXG-1436G-ND
Product DescriptionIDC CABLE - CSR14G/AE14G/X
Quantity Available 0
All prices are in GBP

IDC CABLE - CSR14G/AE14G/X - C1BXG-1436G-ND Details
Technical/Catalog InformationC1BXG-1436G-ND
VendorCW Industries (VA)
CategoryCable Assemblies
Connector TypeSocket to Cable
Number of Positions14
Contact FinishGold, 15µin (0.38µm)
Number of Rows2
FeaturesStrain Relief
ColorGray, Ribbon
Length36" (914.40mm)
Series-
Usage-
ShieldingUnshielded
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C1BXG 1436G ND
C1BXG1436GND
C1BXG 1436G ND
C1BXG1436GND
C1BXG-1436G

Purchase IDC CABLE - CSR14G/AE14G/X - C1BXG-1436G-ND
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IDC CABLE - CSR14G/AE14G/X - C1BXG-1436G-ND
IDC CABLE - CSR14G/AE14G/X - C1BXG-1436G-ND

IDC CABLE - CSR14G/AE14G/X - C1BXG-1436G-ND (C1BXG-1436G-ND)

Related parts :
IDC CABLE - CSR14G/AE14G/X - C1BXG-1436G-ND
 Order IDC CABLE - CSR14G/AE14G/X-C1BXG-1436G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1BXG-1436G-ND.
IDC CABLE - CSC14G/AE14G/CSC14G - C3AAG-1436G-ND
 Order IDC CABLE - CSC14G/AE14G/CSC14G-C3AAG-1436G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AAG-1436G-ND.
IDC CABLE - CSC14G/AE14G/X - C1AXG-1436G-ND
 Order IDC CABLE - CSC14G/AE14G/X-C1AXG-1436G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1AXG-1436G-ND.
IDC CABLE - CSC14T/AE14G/CSC14T - C3AAT-1436G-ND
 Order IDC CABLE - CSC14T/AE14G/CSC14T-C3AAT-1436G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AAT-1436G-ND.
IDC CABLE - CSC14T/AE14G/X - C1AXT-1436G-ND
 Order IDC CABLE - CSC14T/AE14G/X-C1AXT-1436G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1AXT-1436G-ND.
IDC CABLE - CSR14G/AE14M/X - C1BXG-1436M-ND
 Order IDC CABLE - CSR14G/AE14M/X-C1BXG-1436M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1BXG-1436M-ND.
IDC CABLE - CSR14T/AE14G/X - C1BXT-1436G-ND
 Order IDC CABLE - CSR14T/AE14G/X-C1BXT-1436G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1BXT-1436G-ND.
IDC CABLE - CKC14G/AE14G/X - C1CXG-1436G-ND
 Order IDC CABLE - CKC14G/AE14G/X-C1CXG-1436G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1CXG-1436G-ND.
IDC CABLE - CKC14T/AE14G/X - C1CXT-1436G-ND
 Order IDC CABLE - CKC14T/AE14G/X-C1CXT-1436G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1CXT-1436G-ND.
IDC CABLE - CKR14G/AE14G/X - C1DXG-1436G-ND
 Order IDC CABLE - CKR14G/AE14G/X-C1DXG-1436G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1DXG-1436G-ND.
IDC CABLE - CKR14T/AE14G/X - C1DXT-1436G-ND
 Order IDC CABLE - CKR14T/AE14G/X-C1DXT-1436G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1DXT-1436G-ND.
IDC CABLE - CSR14T/AE14G/CSR14T - C3BBT-1436G-ND
 Order IDC CABLE - CSR14T/AE14G/CSR14T-C3BBT-1436G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BBT-1436G-ND.
IDC CABLE - CKC14G/AE14G/CKC14G - C3CCG-1436G-ND
 Order IDC CABLE - CKC14G/AE14G/CKC14G-C3CCG-1436G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3CCG-1436G-ND.
IDC CABLE - CKC14T/AE14G/CKC14T - C3CCT-1436G-ND
 Order IDC CABLE - CKC14T/AE14G/CKC14T-C3CCT-1436G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3CCT-1436G-ND.
IDC CABLE - CKR14G/AE14G/CKR14G - C3DDG-1436G-ND
 Order IDC CABLE - CKR14G/AE14G/CKR14G-C3DDG-1436G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3DDG-1436G-ND.