RELAY 24-260VAC 5A SPST NO - 20173 - Relays

Digi-Key Part Number 376-1168-ND
Price Break
1
10
100
Unit Price
37.59
30.002
26.3811
Extended Price
37.59
300.02
2638.11
Manufacturer Part Number20173
Product DescriptionRELAY 24-260VAC 5A SPST NO
Quantity Available Non-Stock
All prices are in GBP

RELAY 24-260VAC 5A SPST NO - 20173 - Relays Details
Technical/Catalog Information20173
VendorGems Sensors Inc
CategoryRelays
Mounting TypeChassis Mount
Termination StyleScrew Terminal
Package / CaseModule
CircuitSPST-NO (1 Form A)
Load Current5A
Voltage - Input-
Voltage - Load24 ~ 260V
Output TypeAC
On-State Resistance-
Series-
Other Names 20173
20173
376 1168 ND
3761168ND
376-1168

Purchase RELAY 24-260VAC 5A SPST NO - 20173 - Relays
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RELAY 24-260VAC 5A SPST NO - 20173
Relays

RELAY 24-260VAC 5A SPST NO - 20173 (376-1168-ND)

Related parts Relays:
RELAY 24-260VAC 5A SPST NO - 20173
 Order RELAY 24-260VAC 5A SPST NO-20173 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1168-ND.
SENSOR FLOAT 316SS 3/8"-24 - 117716
 Order SENSOR FLOAT 316SS 3/8"-24-117716 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1025-ND.
RELAY PC MNT 5A SPST-NO 5VDC - G6B-1114P-US-DC5
 Order RELAY PC MNT 5A SPST-NO 5VDC-G6B-1114P-US-DC5 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z945-ND.
SENSOR FLOAT SW 316SS 1/2"NPT - 164870
 Order SENSOR FLOAT SW 316SS 1/2"NPT-164870 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1019-ND.
SENSOR FLOAT 1/4"NPT - 133299
 Order SENSOR FLOAT 1/4"NPT-133299 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1032-ND.
SENSOR FLOAT 316SS 1/4"NPT - 01950
 Order SENSOR FLOAT 316SS 1/4"NPT-01950 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1035-ND.
SENSOR FLOAT KIT BUNA N 2"NPT - 24576
 Order SENSOR FLOAT KIT BUNA N 2"NPT-24576 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1044-ND.
RELAY SAFE SPDT 120VAC 8A 3K OHM - 27A1D0
 Order RELAY SAFE SPDT 120VAC 8A 3K OHM-27A1D0 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1053-ND.
SENSOR COUPLING 316SS 5/8"-24NEF - 3B3B
 Order SENSOR COUPLING 316SS 5/8"-24NEF-3B3B online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1068-ND.
SENSOR COUPLING 3 PROBE 2"NPT - 3E3B
 Order SENSOR COUPLING 3 PROBE 2"NPT-3E3B online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1071-ND.
SENSOR FLOW VISUAL .5-5 GPM - 142541
 Order SENSOR FLOW VISUAL .5-5 GPM-142541 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1099-ND.
SENSOR FLOW VISUAL 8-60 GPM - 181681
 Order SENSOR FLOW VISUAL 8-60 GPM-181681 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1102-ND.
SENSOR FLOW .5 GPM 1/2" NPT - 135805
 Order SENSOR FLOW .5 GPM 1/2" NPT-135805 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1148-ND.
SENSOR PRESSURE 4-20MA 0-200PSIG - 2200BGG2002A3UA
 Order SENSOR PRESSURE 4-20MA 0-200PSIG-2200BGG2002A3UA online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1157-ND.
RELAY PUMP 120VAC 10A 26K OHM - 67C1C0A
 Order RELAY PUMP 120VAC 10A 26K OHM-67C1C0A online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1055-ND.