RELAY SOLID STATE 30VDC 250MA - 113000 - Over Voltage, Current, Temperature Devices

Digi-Key Part Number 376-1166-ND
Price Break
1
10
100
Unit Price
44.02
43.134
42.2532
Extended Price
44.02
431.34
4225.32
Manufacturer Part Number113000
Product DescriptionRELAY SOLID STATE 30VDC 250MA
Quantity Available Non-Stock
All prices are in GBP

RELAY SOLID STATE 30VDC 250MA - 113000 - Over Voltage, Current, Temperature Devices Details
Technical/Catalog Information113000
VendorGems Sensors Inc
CategoryOver Voltage, Current, Temperature Devices
Package / CaseModule
PackagingBulk
TechnologyMixed Technology
ApplicationsIntrinsic Switching
Number of Circuits1 - Single
Voltage - Working30V
Voltage - Clamping-
Power (Watts)-
Other Names 113000
113000
376 1166 ND
3761166ND
376-1166

Purchase RELAY SOLID STATE 30VDC 250MA - 113000 - Over Voltage, Current, Temperature Devices
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RELAY SOLID STATE 30VDC 250MA - 113000
Over Voltage, Current, Temperature Devices

RELAY SOLID STATE 30VDC 250MA - 113000 (376-1166-ND)

Related parts Over Voltage, Current, Temperature Devices :
RELAY SOLID STATE 30VDC 250MA - 113000
 Order RELAY SOLID STATE 30VDC 250MA-113000 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1166-ND.
RELAY SOLID STATE 3-28VDC - G3CN-202P1-DC3-28
 Order RELAY SOLID STATE 3-28VDC-G3CN-202P1-DC3-28 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G3CN-202P1-DC3-28-ND.
RELAY SAFE SPDT 120VAC 8A 3K OHM - 27A1D0
 Order RELAY SAFE SPDT 120VAC 8A 3K OHM-27A1D0 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1053-ND.
RELAY SAFE SPDT 120VAC 8A 10KOHM - 27A1E0
 Order RELAY SAFE SPDT 120VAC 8A 10KOHM-27A1E0 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1054-ND.
RELAY 100-135VAC 5A SPST NC - 25872
 Order RELAY 100-135VAC 5A SPST NC-25872 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1158-ND.
RELAY 200-250VAC 5A SPST NO - 25873
 Order RELAY 200-250VAC 5A SPST NO-25873 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1159-ND.
RELAY 100-135VAC 5A SPST NO - 44075
 Order RELAY 100-135VAC 5A SPST NO-44075 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1160-ND.
RELAY 110-130VAC .5A SPST NO - 64101
 Order RELAY 110-130VAC .5A SPST NO-64101 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1161-ND.
RELAY 105-125VAC 5A SPST NO - 144600
 Order RELAY 105-125VAC 5A SPST NO-144600 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1162-ND.
RELAY 105-125VAC 0.3A SPST NO - 41705
 Order RELAY 105-125VAC 0.3A SPST NO-41705 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1163-ND.
RELAY 95-125VAC 2A NO NC LATCH - 54820
 Order RELAY 95-125VAC 2A NO NC LATCH-54820 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1164-ND.
RELAY 95-125VAC .5A NO NC LATCH - 54825
 Order RELAY 95-125VAC .5A NO NC LATCH-54825 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1165-ND.
RELAY 100-130VAC 5A SPST NO - 28196
 Order RELAY 100-130VAC 5A SPST NO-28196 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1167-ND.
RELAY 24-260VAC 5A SPST NO - 20173
 Order RELAY 24-260VAC 5A SPST NO-20173 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1168-ND.
RELAY SOLID STATE 12VDC 2A - G3CN-202PL1-DC12
 Order RELAY SOLID STATE 12VDC 2A-G3CN-202PL1-DC12 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G3CN-202PL1-DC12-ND.