RELAY 95-125VAC .5A NO NC LATCH - 54825 - Relays

Digi-Key Part Number 376-1165-ND
Price Break
1
Unit Price
138.57
Extended Price
138.57
Manufacturer Part Number54825
Product DescriptionRELAY 95-125VAC .5A NO NC LATCH
Quantity Available Non-Stock
All prices are in GBP

RELAY 95-125VAC .5A NO NC LATCH - 54825 - Relays Details
Technical/Catalog Information54825
VendorGems Sensors Inc
CategoryRelays
Mounting TypeChassis Mount
Termination StyleScrew Terminal
Package / CaseModule
Circuit-
Load Current500mA
Voltage - Input-
Voltage - Load95 ~ 125V
Output TypeAC
On-State Resistance-
Series-
Other Names 54825
54825
376 1165 ND
3761165ND
376-1165

Purchase RELAY 95-125VAC .5A NO NC LATCH - 54825 - Relays
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RELAY 95-125VAC .5A NO NC LATCH - 54825
Relays

RELAY 95-125VAC .5A NO NC LATCH - 54825 (376-1165-ND)

Related parts Relays:
RELAY 95-125VAC .5A NO NC LATCH - 54825
 Order RELAY 95-125VAC .5A NO NC LATCH-54825 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1165-ND.
RELAY 95-125VAC 2A NO NC LATCH - 54820
 Order RELAY 95-125VAC 2A NO NC LATCH-54820 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1164-ND.
RELAY 100-135VAC 5A SPST NC - 25872
 Order RELAY 100-135VAC 5A SPST NC-25872 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1158-ND.
RELAY 105-125VAC 5A SPST NO - 144600
 Order RELAY 105-125VAC 5A SPST NO-144600 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1162-ND.
RELAY 200-250VAC 5A SPST NO - 25873
 Order RELAY 200-250VAC 5A SPST NO-25873 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1159-ND.
RELAY 100-135VAC 5A SPST NO - 44075
 Order RELAY 100-135VAC 5A SPST NO-44075 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1160-ND.
RELAY 110-130VAC .5A SPST NO - 64101
 Order RELAY 110-130VAC .5A SPST NO-64101 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1161-ND.
RELAY 105-125VAC 0.3A SPST NO - 41705
 Order RELAY 105-125VAC 0.3A SPST NO-41705 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1163-ND.
RELAY 100-130VAC 5A SPST NO - 28196
 Order RELAY 100-130VAC 5A SPST NO-28196 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1167-ND.
RELAY 24-260VAC 5A SPST NO - 20173
 Order RELAY 24-260VAC 5A SPST NO-20173 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1168-ND.
SENSOR OPTICAL 10-28VDC DRY - 143570
 Order SENSOR OPTICAL 10-28VDC DRY-143570 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1000-ND.
SENSOR OPTICAL 5VDC WET - 138167
 Order SENSOR OPTICAL 5VDC WET-138167 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1001-ND.
SENSOR OPTICAL 10-28VDC WET - 142700
 Order SENSOR OPTICAL 10-28VDC WET-142700 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1002-ND.
SENSOR OPTICAL 10-28VDC WET - 143585
 Order SENSOR OPTICAL 10-28VDC WET-143585 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1003-ND.
SENSOR OPTICAL HT 12VDC WET - 153063
 Order SENSOR OPTICAL HT 12VDC WET-153063 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1004-ND.