RELAY 95-125VAC 2A NO NC LATCH - 54820

Digi-Key Part Number 376-1164-ND
Price Break
1
Unit Price
138.57
Extended Price
138.57
Manufacturer Part Number54820
Product DescriptionRELAY 95-125VAC 2A NO NC LATCH
Quantity Available Non-Stock
All prices are in GBP

RELAY 95-125VAC 2A NO NC LATCH - 54820 Details
Technical/Catalog Information54820
VendorGems Sensors Inc
CategoryRelays
Mounting TypeChassis Mount
Termination StyleScrew Terminal
Package / CaseModule
Circuit-
Load Current2A
Voltage - Input-
Voltage - Load95 ~ 125V
Output TypeAC
On-State Resistance-
Series-
Other Names 54820
54820
376 1164 ND
3761164ND
376-1164

Purchase RELAY 95-125VAC 2A NO NC LATCH - 54820
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RELAY 95-125VAC 2A NO NC LATCH - 54820
RELAY 95-125VAC 2A NO NC LATCH - 54820

RELAY 95-125VAC 2A NO NC LATCH - 54820 (376-1164-ND)

Related parts :
RELAY 95-125VAC 2A NO NC LATCH - 54820
 Order RELAY 95-125VAC 2A NO NC LATCH-54820 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1164-ND.
RELAY 95-125VAC .5A NO NC LATCH - 54825
 Order RELAY 95-125VAC .5A NO NC LATCH-54825 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1165-ND.
RELAY 100-135VAC 5A SPST NC - 25872
 Order RELAY 100-135VAC 5A SPST NC-25872 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1158-ND.
RELAY 105-125VAC 5A SPST NO - 144600
 Order RELAY 105-125VAC 5A SPST NO-144600 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1162-ND.
RELAY 105-125VAC 0.3A SPST NO - 41705
 Order RELAY 105-125VAC 0.3A SPST NO-41705 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1163-ND.
SENSOR OPTICAL 10-28VDC DRY - 143570
 Order SENSOR OPTICAL 10-28VDC DRY-143570 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1000-ND.
SENSOR OPTICAL 5VDC WET - 138167
 Order SENSOR OPTICAL 5VDC WET-138167 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1001-ND.
SENSOR OPTICAL 10-28VDC WET - 142700
 Order SENSOR OPTICAL 10-28VDC WET-142700 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1002-ND.
SENSOR OPTICAL 10-28VDC WET - 143585
 Order SENSOR OPTICAL 10-28VDC WET-143585 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1003-ND.
SENSOR OPTICAL HT 12VDC WET - 153063
 Order SENSOR OPTICAL HT 12VDC WET-153063 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1004-ND.
SENSOR OPTICAL HT 12VDC DRY - 153064
 Order SENSOR OPTICAL HT 12VDC DRY-153064 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1005-ND.
SENSOR OPTICAL TFE 10-28VDC DRY - 173700
 Order SENSOR OPTICAL TFE 10-28VDC DRY-173700 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1006-ND.
SENSOR FLOAT POLYS 1/8"NPT - 42295
 Order SENSOR FLOAT POLYS 1/8"NPT-42295 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1007-ND.
SENSOR FLOAT POLYP 1/8"NPT - 142505
 Order SENSOR FLOAT POLYP 1/8"NPT-142505 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1008-ND.
SENSOR FLOAT POLYP 1/8"NPT - 116826
 Order SENSOR FLOAT POLYP 1/8"NPT-116826 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1009-ND.