RELAY 105-125VAC 5A SPST NO - 144600 - Relays

Digi-Key Part Number 376-1162-ND
Price Break
1
10
100
Unit Price
87.75
64.211
58.9004
Extended Price
87.75
642.11
5890.04
Manufacturer Part Number144600
Product DescriptionRELAY 105-125VAC 5A SPST NO
Quantity Available Non-Stock
All prices are in GBP

RELAY 105-125VAC 5A SPST NO - 144600 - Relays Details
Technical/Catalog Information144600
VendorGems Sensors Inc
CategoryRelays
Mounting TypeChassis Mount
Termination StyleScrew Terminal
Package / CaseModule
CircuitSPST-NO (1 Form A)
Load Current5A
Voltage - Input9VDC
Voltage - Load105 ~ 125V
Output TypeAC
On-State Resistance-
Series-
Other Names 144600
144600
376 1162 ND
3761162ND
376-1162

Purchase RELAY 105-125VAC 5A SPST NO - 144600 - Relays
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RELAY 105-125VAC 5A SPST NO - 144600
Relays

RELAY 105-125VAC 5A SPST NO - 144600 (376-1162-ND)

Related parts Relays:
RELAY 105-125VAC 5A SPST NO - 144600
 Order RELAY 105-125VAC 5A SPST NO-144600 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1162-ND.
RELAY 105-125VAC 0.3A SPST NO - 41705
 Order RELAY 105-125VAC 0.3A SPST NO-41705 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1163-ND.
RELAY 100-135VAC 5A SPST NC - 25872
 Order RELAY 100-135VAC 5A SPST NC-25872 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1158-ND.
RELAY 200-250VAC 5A SPST NO - 25873
 Order RELAY 200-250VAC 5A SPST NO-25873 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1159-ND.
RELAY 100-135VAC 5A SPST NO - 44075
 Order RELAY 100-135VAC 5A SPST NO-44075 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1160-ND.
RELAY 110-130VAC .5A SPST NO - 64101
 Order RELAY 110-130VAC .5A SPST NO-64101 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1161-ND.
RELAY 95-125VAC .5A NO NC LATCH - 54825
 Order RELAY 95-125VAC .5A NO NC LATCH-54825 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1165-ND.
RELAY 100-130VAC 5A SPST NO - 28196
 Order RELAY 100-130VAC 5A SPST NO-28196 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1167-ND.
RELAY 24-260VAC 5A SPST NO - 20173
 Order RELAY 24-260VAC 5A SPST NO-20173 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1168-ND.
RELAY 95-125VAC 2A NO NC LATCH - 54820
 Order RELAY 95-125VAC 2A NO NC LATCH-54820 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1164-ND.
SENSOR FLOW 20VA 0.05 GPM SPST - 165840
 Order SENSOR FLOW 20VA 0.05 GPM SPST-165840 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1103-ND.
SENSOR FLOW 20VA 0.25 GPM SPST - 165841
 Order SENSOR FLOW 20VA 0.25 GPM SPST-165841 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1104-ND.
SENSOR FLOW 20VA 0.50 GPM SPST - 165842
 Order SENSOR FLOW 20VA 0.50 GPM SPST-165842 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1105-ND.
SENSOR FLOW 20VA 1.00 GPM SPST - 165843
 Order SENSOR FLOW 20VA 1.00 GPM SPST-165843 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1106-ND.
SENSOR FLOW 20VA 0.1 GPM SPST - 122340
 Order SENSOR FLOW 20VA 0.1 GPM SPST-122340 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1107-ND.