IDC CABLE - CSC60T/AE60M/X - C1AXT-6036M-ND - Cable Assemblies

Digi-Key Part Number C1AXT-6036M-ND
Price Break
1
10
100
250
500
1000
2500
5000
Unit Price
12.33
9.346
7.1586
5.96556
5.56784
5.17014
4.97129
4.77243
Extended Price
12.33
93.46
715.86
1491.39
2783.92
5170.14
12428.23
23862.15
Manufacturer Part NumberC1AXT-6036M-ND
Product DescriptionIDC CABLE - CSC60T/AE60M/X
Quantity Available 0
All prices are in GBP

IDC CABLE - CSC60T/AE60M/X - C1AXT-6036M-ND - Cable Assemblies Details
Technical/Catalog InformationC1AXT-6036M-ND
VendorCW Industries (VA)
CategoryCable Assemblies
Connector TypeSocket to Cable
Number of Positions60
Contact FinishTin, Undefined
Number of Rows2
Features-
ColorMulti, Ribbon
Length36" (914.40mm)
Series-
Usage-
ShieldingUnshielded
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names C1AXT 6036M ND
C1AXT6036MND
C1AXT 6036M ND
C1AXT6036MND
C1AXT-6036M

Purchase IDC CABLE - CSC60T/AE60M/X - C1AXT-6036M-ND - Cable Assemblies
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IDC CABLE - CSC60T/AE60M/X - C1AXT-6036M-ND
Cable Assemblies

IDC CABLE - CSC60T/AE60M/X - C1AXT-6036M-ND (C1AXT-6036M-ND)

Related parts Cable Assemblies :
IDC CABLE - CSC60T/AE60M/X - C1AXT-6036M-ND
 Order IDC CABLE - CSC60T/AE60M/X-C1AXT-6036M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1AXT-6036M-ND.
IDC CABLE - CSC60T/AE60M/CPC60T - C3APT-6036M-ND
 Order IDC CABLE - CSC60T/AE60M/CPC60T-C3APT-6036M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3APT-6036M-ND.
IDC CABLE - CSC60G/AE60M/X - C1AXG-6036M-ND
 Order IDC CABLE - CSC60G/AE60M/X-C1AXG-6036M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1AXG-6036M-ND.
IDC CABLE - CSC60T/AE60G/X - C1AXT-6036G-ND
 Order IDC CABLE - CSC60T/AE60G/X-C1AXT-6036G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1AXT-6036G-ND.
IDC CABLE - CSR60G/AE60M/X - C1BXG-6036M-ND
 Order IDC CABLE - CSR60G/AE60M/X-C1BXG-6036M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1BXG-6036M-ND.
IDC CABLE - CSR60T/AE60M/X - C1BXT-6036M-ND
 Order IDC CABLE - CSR60T/AE60M/X-C1BXT-6036M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1BXT-6036M-ND.
IDC CABLE - CKC60G/AE60M/X - C1CXG-6036M-ND
 Order IDC CABLE - CKC60G/AE60M/X-C1CXG-6036M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1CXG-6036M-ND.
IDC CABLE - CKC60T/AE60M/X - C1CXT-6036M-ND
 Order IDC CABLE - CKC60T/AE60M/X-C1CXT-6036M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1CXT-6036M-ND.
IDC CABLE - CKR60G/AE60M/X - C1DXG-6036M-ND
 Order IDC CABLE - CKR60G/AE60M/X-C1DXG-6036M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1DXG-6036M-ND.
IDC CABLE - CKR60T/AE60M/X - C1DXT-6036M-ND
 Order IDC CABLE - CKR60T/AE60M/X-C1DXT-6036M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1DXT-6036M-ND.
IDC CABLE - CPC60T/AE60M/X - C1PXT-6036M-ND
 Order IDC CABLE - CPC60T/AE60M/X-C1PXT-6036M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1PXT-6036M-ND.
IDC CABLE - CSC60G/AE60M/CSC60G - C3AAG-6036M-ND
 Order IDC CABLE - CSC60G/AE60M/CSC60G-C3AAG-6036M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AAG-6036M-ND.
IDC CABLE - CSR60G/AE60M/CSR60G - C3BBG-6036M-ND
 Order IDC CABLE - CSR60G/AE60M/CSR60G-C3BBG-6036M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BBG-6036M-ND.
IDC CABLE - CSR60T/AE60M/CSR60T - C3BBT-6036M-ND
 Order IDC CABLE - CSR60T/AE60M/CSR60T-C3BBT-6036M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BBT-6036M-ND.
IDC CABLE - CKC60G/AE60M/CKC60G - C3CCG-6036M-ND
 Order IDC CABLE - CKC60G/AE60M/CKC60G-C3CCG-6036M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3CCG-6036M-ND.