SENSOR FLOW .5 GPM 1/2" NPT - 135805 - Sensors, Transducers

Digi-Key Part Number 376-1148-ND
Price Break
1
10
100
Unit Price
39.57
31.581
28.314
Extended Price
39.57
315.81
2831.40
Manufacturer Part Number135805
Product DescriptionSENSOR FLOW .5 GPM 1/2" NPT
Quantity Available Non-Stock
All prices are in GBP

SENSOR FLOW .5 GPM 1/2" NPT - 135805 - Sensors, Transducers Details
Technical/Catalog Information135805
VendorGems Sensors Inc
CategorySensors, Transducers
Switch Function/RatingSPST-NO at No Flow, 20VA
Flow Settings GPM.5±20%
Pressure Port1/2" (12.7mm) NPT
MaterialPVC
FeaturesFor Plastic Piping
Other Names 135805
135805
376 1148 ND
3761148ND
376-1148

Purchase SENSOR FLOW .5 GPM 1/2" NPT - 135805 - Sensors, Transducers
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SENSOR FLOW .5 GPM 1/2" NPT - 135805
Sensors, Transducers

SENSOR FLOW .5 GPM 1/2" NPT - 135805 (376-1148-ND)

Related parts Sensors, Transducers:
SENSOR FLOW .5 GPM 1/2" NPT - 135805
 Order SENSOR FLOW .5 GPM 1/2" NPT-135805 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1148-ND.
SENSOR FLOAT SW 316SS 1/2"NPT - 164870
 Order SENSOR FLOAT SW 316SS 1/2"NPT-164870 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1019-ND.
FLOW PATH FS200 2" NPT PORT - 27104
 Order FLOW PATH FS200 2" NPT PORT-27104 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 27104-ND.
CABLE GLAND 1/2" NPT PLAST IP68 - 1772560000
 Order CABLE GLAND 1/2" NPT PLAST IP68-1772560000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1772560000-ND.
SENSOR FLOW VISUAL .5-5 GPM - 142541
 Order SENSOR FLOW VISUAL .5-5 GPM-142541 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1099-ND.
SENSOR FLOAT 1/4"NPT - 133299
 Order SENSOR FLOAT 1/4"NPT-133299 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1032-ND.
SENSOR FLOAT 316SS 1/4"NPT - 01950
 Order SENSOR FLOAT 316SS 1/4"NPT-01950 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1035-ND.
SENSOR FLOAT KIT BUNA N 2"NPT - 24576
 Order SENSOR FLOAT KIT BUNA N 2"NPT-24576 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1044-ND.
SENSOR COUPLING 3 PROBE 2"NPT - 3E3B
 Order SENSOR COUPLING 3 PROBE 2"NPT-3E3B online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1071-ND.
SENSOR FLOAT 316SS 3/8"-24 - 117716
 Order SENSOR FLOAT 316SS 3/8"-24-117716 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1025-ND.
SENSOR PRESSURE 4-20MA 0-200PSIG - 2200BGG2002A3UA
 Order SENSOR PRESSURE 4-20MA 0-200PSIG-2200BGG2002A3UA online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1157-ND.
SENSOR 1PSID MV DUAL - 1 PSI-D-CGRADE-MINI
 Order SENSOR 1PSID MV DUAL-1 PSI-D-CGRADE-MINI online from Digi-Key. Manufactured by All Sensors Corporation. Digi-Key part number 1PSI-D-CGRADEMINI-ND.
SENSOR FLOW AIR 5-50L/MIN PNP - PF2A750-N02-67
 Order SENSOR FLOW AIR 5-50L/MIN PNP-PF2A750-N02-67 online from Digi-Key. Manufactured by SMC Corporation of America. Digi-Key part number 606-1034-ND.
SENSOR FLOW AIR 50-500L/MIN PNP - PF2A751-N04-67
 Order SENSOR FLOW AIR 50-500L/MIN PNP-PF2A751-N04-67 online from Digi-Key. Manufactured by SMC Corporation of America. Digi-Key part number 606-1035-ND.
PRESSURE SENSOR 0-5 PSI - SCC100D
 Order PRESSURE SENSOR 0-5 PSI-SCC100D online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number SCC100D-ND.