SENSOR FLOW 1 GPM 1"NPT SPDT - 27052 - Sensors, Transducers

Digi-Key Part Number 376-1135-ND
Price Break
1
10
100
Unit Price
92.37
69.424
65.34
Extended Price
92.37
694.24
6534.00
Manufacturer Part Number27052
Product DescriptionSENSOR FLOW 1 GPM 1"NPT SPDT
Quantity Available Non-Stock
All prices are in GBP

SENSOR FLOW 1 GPM 1"NPT SPDT - 27052 - Sensors, Transducers Details
Technical/Catalog Information27052
VendorGems Sensors Inc
CategorySensors, Transducers
Switch Function/RatingSPDT, 20VA
Flow Settings GPM1.00
Pressure Port1" (25.4mm) NPT
MaterialBronze
Features150 Micron or Better Filtration Recommended
Other Names 27052
27052
376 1135 ND
3761135ND
376-1135

Purchase SENSOR FLOW 1 GPM 1"NPT SPDT - 27052 - Sensors, Transducers
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SENSOR FLOW 1 GPM 1"NPT SPDT - 27052
Sensors, Transducers

SENSOR FLOW 1 GPM 1"NPT SPDT - 27052 (376-1135-ND)

Related parts Sensors, Transducers:
SENSOR FLOW 1 GPM 1"NPT SPDT - 27052
 Order SENSOR FLOW 1 GPM 1"NPT SPDT-27052 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1135-ND.
SENSOR FLOW .5 GPM 1"NPT SPDT - 27051
 Order SENSOR FLOW .5 GPM 1"NPT SPDT-27051 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1134-ND.
SENSOR FLOW 2 GPM 2"NPT SPDT - 27109
 Order SENSOR FLOW 2 GPM 2"NPT SPDT-27109 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1141-ND.
SENSOR FLOW 2 GPM 1"NPT SPDT - 27053
 Order SENSOR FLOW 2 GPM 1"NPT SPDT-27053 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1136-ND.
SENSOR FLOW 3 GPM 1"NPT SPDT - 27054
 Order SENSOR FLOW 3 GPM 1"NPT SPDT-27054 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1137-ND.
SENSOR FLOW 4 GPM 1"NPT SPDT - 27055
 Order SENSOR FLOW 4 GPM 1"NPT SPDT-27055 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1138-ND.
SENSOR FLOW 5 GPM 1"NPT SPDT - 27056
 Order SENSOR FLOW 5 GPM 1"NPT SPDT-27056 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1139-ND.
SENSOR FLOW .5 GPM 1/2" NPT - 135805
 Order SENSOR FLOW .5 GPM 1/2" NPT-135805 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1148-ND.
SENSOR FLOW 2.0 GPM 1" IPS - 135815
 Order SENSOR FLOW 2.0 GPM 1" IPS-135815 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1150-ND.
SENSOR FLOW 1.5 GPM 1.5"NPT - 27085
 Order SENSOR FLOW 1.5 GPM 1.5"NPT-27085 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1140-ND.
FLOW PATH FS200 2" NPT PORT - 27104
 Order FLOW PATH FS200 2" NPT PORT-27104 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 27104-ND.
SENSOR FLOW ADJ 1-6 GPM 1"NPT - 26615
 Order SENSOR FLOW ADJ 1-6 GPM 1"NPT-26615 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1142-ND.
SENSOR FLOW ADJ 5-15 GPM 1"NPT - 26616
 Order SENSOR FLOW ADJ 5-15 GPM 1"NPT-26616 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1143-ND.
SENSOR FLOW ADJ 2-8 GPM 1"NPT - 26838
 Order SENSOR FLOW ADJ 2-8 GPM 1"NPT-26838 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1144-ND.
SENSOR FLOW .75 GPM 3/4" NPT - 26440
 Order SENSOR FLOW .75 GPM 3/4" NPT-26440 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1147-ND.