SENSOR FLOW 20VA 1.0 GPM SPST - 129661 - Sensors, Transducers

Digi-Key Part Number 376-1112-ND
Price Break
1
10
100
Unit Price
42.87
34.712
32.67
Extended Price
42.87
347.12
3267.00
Manufacturer Part Number129661
Product DescriptionSENSOR FLOW 20VA 1.0 GPM SPST
Quantity Available Non-Stock
All prices are in GBP

SENSOR FLOW 20VA 1.0 GPM SPST - 129661 - Sensors, Transducers Details
Technical/Catalog Information129661
VendorGems Sensors Inc
CategorySensors, Transducers
Switch Function/RatingSPST, 20VA
Flow Settings GPM1.00
Pressure Port1/2" (12.7mm) NPT Male
MaterialPolypropylene, Hydrolytically Stable
FeaturesLow Pressure Drop
Other Names 129661
129661
376 1112 ND
3761112ND
376-1112

Purchase SENSOR FLOW 20VA 1.0 GPM SPST - 129661 - Sensors, Transducers
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SENSOR FLOW 20VA 1.0 GPM SPST - 129661
Sensors, Transducers

SENSOR FLOW 20VA 1.0 GPM SPST - 129661 (376-1112-ND)

Related parts Sensors, Transducers:
SENSOR FLOW 20VA 1.0 GPM SPST - 129661
 Order SENSOR FLOW 20VA 1.0 GPM SPST-129661 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1112-ND.
SENSOR FLOW 20VA 1.0 GPM SPST - 122344
 Order SENSOR FLOW 20VA 1.0 GPM SPST-122344 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1110-ND.
SENSOR FLOW 20VA 0.05 GPM SPST - 165840
 Order SENSOR FLOW 20VA 0.05 GPM SPST-165840 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1103-ND.
SENSOR FLOW 20VA 0.25 GPM SPST - 165841
 Order SENSOR FLOW 20VA 0.25 GPM SPST-165841 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1104-ND.
SENSOR FLOW 20VA 0.50 GPM SPST - 165842
 Order SENSOR FLOW 20VA 0.50 GPM SPST-165842 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1105-ND.
SENSOR FLOW 20VA 1.00 GPM SPST - 165843
 Order SENSOR FLOW 20VA 1.00 GPM SPST-165843 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1106-ND.
SENSOR FLOW 20VA 0.1 GPM SPST - 122340
 Order SENSOR FLOW 20VA 0.1 GPM SPST-122340 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1107-ND.
SENSOR FLOW 20VA 0.25 GPM SPST - 122341
 Order SENSOR FLOW 20VA 0.25 GPM SPST-122341 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1108-ND.
SENSOR FLOW 20VA 0.5 GPM SPST - 129660
 Order SENSOR FLOW 20VA 0.5 GPM SPST-129660 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1111-ND.
SENSOR FLOW 20VA 2.0 GPM SPST - 129662
 Order SENSOR FLOW 20VA 2.0 GPM SPST-129662 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1113-ND.
SENSOR FLOW 20VA 0.25 GPM SPST - 168432
 Order SENSOR FLOW 20VA 0.25 GPM SPST-168432 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1114-ND.
SENSOR FLOW 20VA 0.50 GPM SPST - 168433
 Order SENSOR FLOW 20VA 0.50 GPM SPST-168433 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1115-ND.
SENSOR FLOW 20VA 1.00 GPM SPST - 168434
 Order SENSOR FLOW 20VA 1.00 GPM SPST-168434 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1116-ND.
SENSOR FLOW 20VA 0.25 GPM SPST - 179992
 Order SENSOR FLOW 20VA 0.25 GPM SPST-179992 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1117-ND.
SENSOR FLOW 20VA 0.10 GPM SPST - 70820
 Order SENSOR FLOW 20VA 0.10 GPM SPST-70820 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1124-ND.