SENDOR FLOW 20VA 0.5 GPM SPST - 122342

Digi-Key Part Number 376-1109-ND
Price Break
1
10
100
Unit Price
39.57
34.712
32.67
Extended Price
39.57
347.12
3267.00
Manufacturer Part Number122342
Product DescriptionSENDOR FLOW 20VA 0.5 GPM SPST
Quantity Available Non-Stock
All prices are in GBP

SENDOR FLOW 20VA 0.5 GPM SPST - 122342 Details
Technical/Catalog Information122342
VendorGems Sensors Inc
CategorySensors, Transducers
Switch Function/RatingSPST-NO at No Flow, 20VA
Flow Settings GPM0.50
Pressure Port9/16" (14.2mm) - 18UNF - 2B Thread
MaterialRyton
FeaturesMolded Plastic Construction
Other Names 122342
122342
376 1109 ND
3761109ND
376-1109

Purchase SENDOR FLOW 20VA 0.5 GPM SPST - 122342
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SENDOR FLOW 20VA 0.5 GPM SPST - 122342
SENDOR FLOW 20VA 0.5 GPM SPST - 122342

SENDOR FLOW 20VA 0.5 GPM SPST - 122342 (376-1109-ND)

Related parts :
SENDOR FLOW 20VA 0.5 GPM SPST - 122342
 Order SENDOR FLOW 20VA 0.5 GPM SPST-122342 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1109-ND.
SENSOR FLOW 20VA 0.5 GPM SPST - 129660
 Order SENSOR FLOW 20VA 0.5 GPM SPST-129660 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1111-ND.
SENSOR FLOW 20VA 0.05 GPM SPST - 165840
 Order SENSOR FLOW 20VA 0.05 GPM SPST-165840 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1103-ND.
SENSOR FLOW 20VA 0.25 GPM SPST - 165841
 Order SENSOR FLOW 20VA 0.25 GPM SPST-165841 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1104-ND.
SENSOR FLOW 20VA 0.50 GPM SPST - 165842
 Order SENSOR FLOW 20VA 0.50 GPM SPST-165842 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1105-ND.
SENSOR FLOW 20VA 1.00 GPM SPST - 165843
 Order SENSOR FLOW 20VA 1.00 GPM SPST-165843 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1106-ND.
SENSOR FLOW 20VA 0.1 GPM SPST - 122340
 Order SENSOR FLOW 20VA 0.1 GPM SPST-122340 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1107-ND.
SENSOR FLOW 20VA 0.25 GPM SPST - 122341
 Order SENSOR FLOW 20VA 0.25 GPM SPST-122341 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1108-ND.
SENSOR FLOW 20VA 1.0 GPM SPST - 122344
 Order SENSOR FLOW 20VA 1.0 GPM SPST-122344 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1110-ND.
SENSOR FLOW 20VA 1.0 GPM SPST - 129661
 Order SENSOR FLOW 20VA 1.0 GPM SPST-129661 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1112-ND.
SENSOR FLOW 20VA 2.0 GPM SPST - 129662
 Order SENSOR FLOW 20VA 2.0 GPM SPST-129662 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1113-ND.
SENSOR FLOW 20VA 0.25 GPM SPST - 168432
 Order SENSOR FLOW 20VA 0.25 GPM SPST-168432 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1114-ND.
SENSOR FLOW 20VA 0.50 GPM SPST - 168433
 Order SENSOR FLOW 20VA 0.50 GPM SPST-168433 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1115-ND.
SENSOR FLOW 20VA 1.00 GPM SPST - 168434
 Order SENSOR FLOW 20VA 1.00 GPM SPST-168434 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1116-ND.
SENSOR FLOW 20VA 0.25 GPM SPST - 179992
 Order SENSOR FLOW 20VA 0.25 GPM SPST-179992 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1117-ND.