SENSOR FLOW VISUAL 8-60 GPM - 181681 - Sensors, Transducers

Digi-Key Part Number 376-1102-ND
Price Break
1
Unit Price
59.37
Extended Price
59.37
Manufacturer Part Number181681
Product DescriptionSENSOR FLOW VISUAL 8-60 GPM
Quantity Available Non-Stock
All prices are in GBP

SENSOR FLOW VISUAL 8-60 GPM - 181681 - Sensors, Transducers Details
Technical/Catalog Information181681
VendorGems Sensors Inc
CategorySensors, Transducers
Material - BodyBrass
Port Size1.00" (25.4mm)
Flow Range GPM (Accuracy)Standard 8.0-60.0
Voltage - Input-
FeaturesVisual
Other Names 181681
181681
376 1102 ND
3761102ND
376-1102

Purchase SENSOR FLOW VISUAL 8-60 GPM - 181681 - Sensors, Transducers
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SENSOR FLOW VISUAL 8-60 GPM - 181681
Sensors, Transducers

SENSOR FLOW VISUAL 8-60 GPM - 181681 (376-1102-ND)

Related parts Sensors, Transducers:
SENSOR FLOW VISUAL 8-60 GPM - 181681
 Order SENSOR FLOW VISUAL 8-60 GPM-181681 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1102-ND.
SENSOR FLOW VISUAL .5-5 GPM - 142541
 Order SENSOR FLOW VISUAL .5-5 GPM-142541 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1099-ND.
SENSOR FLOW .5 GPM 1/2" NPT - 135805
 Order SENSOR FLOW .5 GPM 1/2" NPT-135805 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1148-ND.
SENSOR FLOAT 316SS 3/8"-24 - 117716
 Order SENSOR FLOAT 316SS 3/8"-24-117716 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1025-ND.
SENSOR COUPLING 316SS 5/8"-24NEF - 3B3B
 Order SENSOR COUPLING 316SS 5/8"-24NEF-3B3B online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1068-ND.
SENSOR FLOAT SW 316SS 1/2"NPT - 164870
 Order SENSOR FLOAT SW 316SS 1/2"NPT-164870 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1019-ND.
SENSOR FLOAT 1/4"NPT - 133299
 Order SENSOR FLOAT 1/4"NPT-133299 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1032-ND.
SENSOR FLOAT 316SS 1/4"NPT - 01950
 Order SENSOR FLOAT 316SS 1/4"NPT-01950 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1035-ND.
SENSOR FLOAT KIT BUNA N 2"NPT - 24576
 Order SENSOR FLOAT KIT BUNA N 2"NPT-24576 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1044-ND.
SENSOR COUPLING 3 PROBE 2"NPT - 3E3B
 Order SENSOR COUPLING 3 PROBE 2"NPT-3E3B online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1071-ND.
SENSOR PRESSURE 4-20MA 0-200PSIG - 2200BGG2002A3UA
 Order SENSOR PRESSURE 4-20MA 0-200PSIG-2200BGG2002A3UA online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1157-ND.
FLOW PATH FS200 2" NPT PORT - 27104
 Order FLOW PATH FS200 2" NPT PORT-27104 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 27104-ND.
SENSORS MAGNETIC FIELD 8-SOIC - AA003-02
 Order SENSORS MAGNETIC FIELD 8-SOIC-AA003-02 online from Digi-Key. Manufactured by NVE Corp/Sensor Products. Digi-Key part number 391-1019-5-ND.
PROBE 1 FOOT 1/4" THREADED ROD - 3R1C0
 Order PROBE 1 FOOT 1/4" THREADED ROD-3R1C0 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1077-ND.
IC CURRENT SENSOR 5A BI 8-SOIC - ACS704ELC-005
 Order IC CURRENT SENSOR 5A BI 8-SOIC-ACS704ELC-005 online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number ACS704ELC-005-ND.