SENSOR FLOW VISUAL .5-5 GPM - 142541

Digi-Key Part Number 376-1099-ND
Price Break
1
Unit Price
52.77
Extended Price
52.77
Manufacturer Part Number142541
Product DescriptionSENSOR FLOW VISUAL .5-5 GPM
Quantity Available Non-Stock
All prices are in GBP

SENSOR FLOW VISUAL .5-5 GPM - 142541 Details
Technical/Catalog Information142541
VendorGems Sensors Inc
CategorySensors, Transducers
Material - BodyBrass
Port Size0.25" (6.3mm)
Flow Range GPM (Accuracy)Low 0.1-1.0, Standard 0.5-5.0
Voltage - Input-
FeaturesVisual
Other Names 142541
142541
376 1099 ND
3761099ND
376-1099

Purchase SENSOR FLOW VISUAL .5-5 GPM - 142541
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SENSOR FLOW VISUAL .5-5 GPM - 142541
SENSOR FLOW VISUAL .5-5 GPM - 142541

SENSOR FLOW VISUAL .5-5 GPM - 142541 (376-1099-ND)

Related parts :
SENSOR FLOW VISUAL .5-5 GPM - 142541
 Order SENSOR FLOW VISUAL .5-5 GPM-142541 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1099-ND.
SENSOR FLOW VISUAL 8-60 GPM - 181681
 Order SENSOR FLOW VISUAL 8-60 GPM-181681 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1102-ND.
SENSOR FLOW .5 GPM 1/2" NPT - 135805
 Order SENSOR FLOW .5 GPM 1/2" NPT-135805 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1148-ND.
SENSOR FLOW AIR 5-50L/MIN PNP - PF2A750-N02-67
 Order SENSOR FLOW AIR 5-50L/MIN PNP-PF2A750-N02-67 online from Digi-Key. Manufactured by SMC Corporation of America. Digi-Key part number 606-1034-ND.
SENSOR COUPLING 316SS 5/8"-24NEF - 3B3B
 Order SENSOR COUPLING 316SS 5/8"-24NEF-3B3B online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1068-ND.
SENSOR FLOAT SW 316SS 1/2"NPT - 164870
 Order SENSOR FLOAT SW 316SS 1/2"NPT-164870 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1019-ND.
SENSOR FLOAT 316SS 3/8"-24 - 117716
 Order SENSOR FLOAT 316SS 3/8"-24-117716 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1025-ND.
SENSOR FLOAT 1/4"NPT - 133299
 Order SENSOR FLOAT 1/4"NPT-133299 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1032-ND.
SENSOR FLOAT 316SS 1/4"NPT - 01950
 Order SENSOR FLOAT 316SS 1/4"NPT-01950 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1035-ND.
SENSOR FLOAT KIT BUNA N 2"NPT - 24576
 Order SENSOR FLOAT KIT BUNA N 2"NPT-24576 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1044-ND.
SENSOR COUPLING 3 PROBE 2"NPT - 3E3B
 Order SENSOR COUPLING 3 PROBE 2"NPT-3E3B online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1071-ND.
SENSOR PRESSURE 4-20MA 0-200PSIG - 2200BGG2002A3UA
 Order SENSOR PRESSURE 4-20MA 0-200PSIG-2200BGG2002A3UA online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1157-ND.
FLOW PATH FS200 2" NPT PORT - 27104
 Order FLOW PATH FS200 2" NPT PORT-27104 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 27104-ND.
SENSOR 300PSIG 1/8NPT .5-4.5V - M3431-000006-300PG
 Order SENSOR 300PSIG 1/8NPT .5-4.5V-M3431-000006-300PG online from Digi-Key. Manufactured by Measurement Specialties Inc.. Digi-Key part number MSP6897-ND.
IC CURRENT SENSOR 100A CA-5 - ACS750ECA-100
 Order IC CURRENT SENSOR 100A CA-5-ACS750ECA-100 online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number ACS750ECA-100-ND.