SENSOR FLOW 4-20 GPM 4.5-24VDC - 155481 - Sensors, Transducers

Digi-Key Part Number 376-1092-ND
Price Break
1
10
100
Unit Price
52.77
42.108
39.204
Extended Price
52.77
421.08
3920.40
Manufacturer Part Number155481
Product DescriptionSENSOR FLOW 4-20 GPM 4.5-24VDC
Quantity Available Non-Stock
All prices are in GBP

SENSOR FLOW 4-20 GPM 4.5-24VDC - 155481 - Sensors, Transducers Details
Technical/Catalog Information155481
VendorGems Sensors Inc
CategorySensors, Transducers
Material - BodyPolypropylene
Port Size0.50" (12.7mm)
Flow Range GPM (Accuracy)Low 1.5-12.0 (±7.0%), Standard 4.0-20.0 (±15.0%)
Voltage - Input4.5 ~ 24VDC
FeaturesPulse, 8mA, No Load
Other Names 155481
155481
376 1092 ND
3761092ND
376-1092

Purchase SENSOR FLOW 4-20 GPM 4.5-24VDC - 155481 - Sensors, Transducers
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SENSOR FLOW 4-20 GPM 4.5-24VDC - 155481
Sensors, Transducers

SENSOR FLOW 4-20 GPM 4.5-24VDC - 155481 (376-1092-ND)

Related parts Sensors, Transducers:
SENSOR FLOW 4-20 GPM 4.5-24VDC - 155481
 Order SENSOR FLOW 4-20 GPM 4.5-24VDC-155481 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1092-ND.
SENSOR FLOW 4-20 GPM 4.5-24VDC - 156262
 Order SENSOR FLOW 4-20 GPM 4.5-24VDC-156262 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1094-ND.
SENSOR FLOW 4-20 GPM 24VDC - 155485
 Order SENSOR FLOW 4-20 GPM 24VDC-155485 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1081-ND.
SENSOR FLOW 4-20 GPM 24VDC - 156268
 Order SENSOR FLOW 4-20 GPM 24VDC-156268 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1085-ND.
SENSOR FLOW 4-20 GPM 110VAC - 155886
 Order SENSOR FLOW 4-20 GPM 110VAC-155886 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1082-ND.
SENSOR FLOW 4-20 GPM 110VAC - 156269
 Order SENSOR FLOW 4-20 GPM 110VAC-156269 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1086-ND.
SENSOR FLOW .5-5 GPM 4.5-24VDC - 155421
 Order SENSOR FLOW .5-5 GPM 4.5-24VDC-155421 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1091-ND.
SENSOR FLOW .5-5 GPM 4.5-24VDC - 156261
 Order SENSOR FLOW .5-5 GPM 4.5-24VDC-156261 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1093-ND.
SENSOR FLOW 5-30 GPM 4.5-24VDC - 194761
 Order SENSOR FLOW 5-30 GPM 4.5-24VDC-194761 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1095-ND.
SENSOR FLOW 8-60 GPM 4.5-24VDC - 194762
 Order SENSOR FLOW 8-60 GPM 4.5-24VDC-194762 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1096-ND.
SENSOR FLOW VISUAL 4-20 GPM - 155480
 Order SENSOR FLOW VISUAL 4-20 GPM-155480 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1098-ND.
SENSOR FLOW VISUAL 4-20 GPM - 142542
 Order SENSOR FLOW VISUAL 4-20 GPM-142542 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1100-ND.
SENSOR FLOW 20VA 2.0 GPM SPST - 129662
 Order SENSOR FLOW 20VA 2.0 GPM SPST-129662 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1113-ND.
SENSOR FLOW .5-5 GPM 24VDC - 155425
 Order SENSOR FLOW .5-5 GPM 24VDC-155425 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1079-ND.
SENSOR FLOW .5-5 GPM 24VDC - 156265
 Order SENSOR FLOW .5-5 GPM 24VDC-156265 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1083-ND.