SENSOR FLOW 8-60 GPM 115VAC - 181689 - Sensors, Transducers

Digi-Key Part Number 376-1090-ND
Price Break
1
Unit Price
145.17
Extended Price
145.17
Manufacturer Part Number181689
Product DescriptionSENSOR FLOW 8-60 GPM 115VAC
Quantity Available Non-Stock
All prices are in GBP

SENSOR FLOW 8-60 GPM 115VAC - 181689 - Sensors, Transducers Details
Technical/Catalog Information181689
VendorGems Sensors Inc
CategorySensors, Transducers
Material - BodyBrass
Port Size1.00" (25.4mm)
Flow Range GPM (Accuracy)Standard 8.0-60.0
Voltage - Input115VAC
FeaturesLocal LED Signal
Other Names 181689
181689
376 1090 ND
3761090ND
376-1090

Purchase SENSOR FLOW 8-60 GPM 115VAC - 181689 - Sensors, Transducers
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SENSOR FLOW 8-60 GPM 115VAC - 181689
Sensors, Transducers

SENSOR FLOW 8-60 GPM 115VAC - 181689 (376-1090-ND)

Related parts Sensors, Transducers:
SENSOR FLOW 8-60 GPM 115VAC - 181689
 Order SENSOR FLOW 8-60 GPM 115VAC-181689 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1090-ND.
SENSOR FLOW 8-60 GPM 24VDC - 181688
 Order SENSOR FLOW 8-60 GPM 24VDC-181688 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1089-ND.
SENSOR FLOW 8-60 GPM 4.5-24VDC - 194762
 Order SENSOR FLOW 8-60 GPM 4.5-24VDC-194762 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1096-ND.
SENSOR FLOW VISUAL 8-60 GPM - 181681
 Order SENSOR FLOW VISUAL 8-60 GPM-181681 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1102-ND.
SENSOR FLOW .5-5 GPM 24VDC - 155425
 Order SENSOR FLOW .5-5 GPM 24VDC-155425 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1079-ND.
SENSOR FLOW .5-5 GPM 110VAC - 155876
 Order SENSOR FLOW .5-5 GPM 110VAC-155876 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1080-ND.
SENSOR FLOW 4-20 GPM 24VDC - 155485
 Order SENSOR FLOW 4-20 GPM 24VDC-155485 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1081-ND.
SENSOR FLOW 4-20 GPM 110VAC - 155886
 Order SENSOR FLOW 4-20 GPM 110VAC-155886 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1082-ND.
SENSOR FLOW .5-5 GPM 24VDC - 156265
 Order SENSOR FLOW .5-5 GPM 24VDC-156265 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1083-ND.
SENSOR FLOW .5-5 GPM 110VAC - 156266
 Order SENSOR FLOW .5-5 GPM 110VAC-156266 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1084-ND.
SENSOR FLOW 4-20 GPM 24VDC - 156268
 Order SENSOR FLOW 4-20 GPM 24VDC-156268 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1085-ND.
SENSOR FLOW 4-20 GPM 110VAC - 156269
 Order SENSOR FLOW 4-20 GPM 110VAC-156269 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1086-ND.
SENSOR FLOW 5-30 GPM 24VDC - 180395
 Order SENSOR FLOW 5-30 GPM 24VDC-180395 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1087-ND.
SENSOR FLOW 5-30 GPM 110VAC - 180396
 Order SENSOR FLOW 5-30 GPM 110VAC-180396 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1088-ND.
SENSOR FLOW .5-5 GPM 4.5-24VDC - 155421
 Order SENSOR FLOW .5-5 GPM 4.5-24VDC-155421 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1091-ND.