SENSOR FLOW 5-30 GPM 110VAC - 180396 - Sensors, Transducers

Digi-Key Part Number 376-1088-ND
Price Break
1
10
100
Unit Price
99.83
97.829
95.832
Extended Price
99.83
978.29
9583.20
Manufacturer Part Number180396
Product DescriptionSENSOR FLOW 5-30 GPM 110VAC
Quantity Available 2
All prices are in GBP

SENSOR FLOW 5-30 GPM 110VAC - 180396 - Sensors, Transducers Details
Technical/Catalog Information180396
VendorGems Sensors Inc
CategorySensors, Transducers
Material - BodyBrass
Port Size0.75" (19mm)
Flow Range GPM (Accuracy)Standard 5.0-30.0
Voltage - Input110VAC
FeaturesLocal LED Signal, .3A
Other Names 180396
180396
376 1088 ND
3761088ND
376-1088

Purchase SENSOR FLOW 5-30 GPM 110VAC - 180396 - Sensors, Transducers
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SENSOR FLOW 5-30 GPM 110VAC - 180396
Sensors, Transducers

SENSOR FLOW 5-30 GPM 110VAC - 180396 (376-1088-ND)

Related parts Sensors, Transducers:
SENSOR FLOW 5-30 GPM 110VAC - 180396
 Order SENSOR FLOW 5-30 GPM 110VAC-180396 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1088-ND.
SENSOR FLOW 5-30 GPM 24VDC - 180395
 Order SENSOR FLOW 5-30 GPM 24VDC-180395 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1087-ND.
SENSOR FLOW 5-30 GPM 4.5-24VDC - 194761
 Order SENSOR FLOW 5-30 GPM 4.5-24VDC-194761 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1095-ND.
SENSOR FLOW VISUAL 5-30 GPM - 180392
 Order SENSOR FLOW VISUAL 5-30 GPM-180392 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1101-ND.
SENSOR FLOW 4-20 GPM 110VAC - 155886
 Order SENSOR FLOW 4-20 GPM 110VAC-155886 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1082-ND.
SENSOR FLOW 4-20 GPM 110VAC - 156269
 Order SENSOR FLOW 4-20 GPM 110VAC-156269 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1086-ND.
SENSOR FLOW .5-5 GPM 110VAC - 155876
 Order SENSOR FLOW .5-5 GPM 110VAC-155876 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1080-ND.
SENSOR FLOW .5-5 GPM 110VAC - 156266
 Order SENSOR FLOW .5-5 GPM 110VAC-156266 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1084-ND.
SENSOR FLOW .5-5 GPM 24VDC - 155425
 Order SENSOR FLOW .5-5 GPM 24VDC-155425 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1079-ND.
SENSOR FLOW .5-5 GPM 24VDC - 156265
 Order SENSOR FLOW .5-5 GPM 24VDC-156265 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1083-ND.
SENSOR FLOW .5-5 GPM 4.5-24VDC - 155421
 Order SENSOR FLOW .5-5 GPM 4.5-24VDC-155421 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1091-ND.
SENSOR FLOW .5-5 GPM 4.5-24VDC - 156261
 Order SENSOR FLOW .5-5 GPM 4.5-24VDC-156261 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1093-ND.
SENSOR FLOW ADJ .5-20 GPM SPDT - 25363
 Order SENSOR FLOW ADJ .5-20 GPM SPDT-25363 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1128-ND.
SENSOR FLOW ADJ .5-20 GPM SPDT - 25364
 Order SENSOR FLOW ADJ .5-20 GPM SPDT-25364 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1129-ND.
SENSOR FLOW ADJ .5-20 GPM SPDT - 25357
 Order SENSOR FLOW ADJ .5-20 GPM SPDT-25357 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1130-ND.