SENSOR FLOW .5-5 GPM 24VDC - 156265 - Sensors, Transducers

Digi-Key Part Number 376-1083-ND
Price Break
1
10
100
Unit Price
125.37
92.565
87.12
Extended Price
125.37
925.65
8712.00
Manufacturer Part Number156265
Product DescriptionSENSOR FLOW .5-5 GPM 24VDC
Quantity Available Non-Stock
All prices are in GBP

SENSOR FLOW .5-5 GPM 24VDC - 156265 - Sensors, Transducers Details
Technical/Catalog Information156265
VendorGems Sensors Inc
CategorySensors, Transducers
Material - BodyBrass
Port Size0.25" (6.3mm)
Flow Range GPM (Accuracy)Low 0.1-1.0, Standard 0.5-5.0
Voltage - Input24VDC
FeaturesLocal LED Signal, 1A, Resistive
Other Names 156265
156265
376 1083 ND
3761083ND
376-1083

Purchase SENSOR FLOW .5-5 GPM 24VDC - 156265 - Sensors, Transducers
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SENSOR FLOW .5-5 GPM 24VDC - 156265
Sensors, Transducers

SENSOR FLOW .5-5 GPM 24VDC - 156265 (376-1083-ND)

Related parts Sensors, Transducers:
SENSOR FLOW .5-5 GPM 24VDC - 156265
 Order SENSOR FLOW .5-5 GPM 24VDC-156265 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1083-ND.
SENSOR FLOW .5-5 GPM 24VDC - 155425
 Order SENSOR FLOW .5-5 GPM 24VDC-155425 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1079-ND.
SENSOR FLOW 5-30 GPM 24VDC - 180395
 Order SENSOR FLOW 5-30 GPM 24VDC-180395 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1087-ND.
SENSOR FLOW 4-20 GPM 24VDC - 155485
 Order SENSOR FLOW 4-20 GPM 24VDC-155485 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1081-ND.
SENSOR FLOW 4-20 GPM 24VDC - 156268
 Order SENSOR FLOW 4-20 GPM 24VDC-156268 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1085-ND.
SENSOR FLOW 8-60 GPM 24VDC - 181688
 Order SENSOR FLOW 8-60 GPM 24VDC-181688 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1089-ND.
SENSOR FLOW .5-5 GPM 4.5-24VDC - 155421
 Order SENSOR FLOW .5-5 GPM 4.5-24VDC-155421 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1091-ND.
SENSOR FLOW .5-5 GPM 4.5-24VDC - 156261
 Order SENSOR FLOW .5-5 GPM 4.5-24VDC-156261 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1093-ND.
SENSOR FLOW 5-30 GPM 4.5-24VDC - 194761
 Order SENSOR FLOW 5-30 GPM 4.5-24VDC-194761 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1095-ND.
SENSOR FLOW .5-5 GPM 110VAC - 155876
 Order SENSOR FLOW .5-5 GPM 110VAC-155876 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1080-ND.
SENSOR FLOW .5-5 GPM 110VAC - 156266
 Order SENSOR FLOW .5-5 GPM 110VAC-156266 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1084-ND.
SENSOR FLOW 5-30 GPM 110VAC - 180396
 Order SENSOR FLOW 5-30 GPM 110VAC-180396 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1088-ND.
SENSOR FLOW VISUAL .5-5 GPM - 155420
 Order SENSOR FLOW VISUAL .5-5 GPM-155420 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1097-ND.
SENSOR FLOW VISUAL .5-5 GPM - 142541
 Order SENSOR FLOW VISUAL .5-5 GPM-142541 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1099-ND.
SENSOR FLOW VISUAL 5-30 GPM - 180392
 Order SENSOR FLOW VISUAL 5-30 GPM-180392 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1101-ND.