SENSOR FLOW 4-20 GPM 110VAC - 155886 - Sensors, Transducers

Digi-Key Part Number 376-1082-ND
Price Break
1
Unit Price
108.87
Extended Price
108.87
Manufacturer Part Number155886
Product DescriptionSENSOR FLOW 4-20 GPM 110VAC
Quantity Available Non-Stock
All prices are in GBP

SENSOR FLOW 4-20 GPM 110VAC - 155886 - Sensors, Transducers Details
Technical/Catalog Information155886
VendorGems Sensors Inc
CategorySensors, Transducers
Material - BodyPolypropylene
Port Size0.50" (12.7mm)
Flow Range GPM (Accuracy)Low 1.5-12.0, Standard 4.0-20.0
Voltage - Input110VAC
FeaturesLocal LED Signal, .3A
Other Names 155886
155886
376 1082 ND
3761082ND
376-1082

Purchase SENSOR FLOW 4-20 GPM 110VAC - 155886 - Sensors, Transducers
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SENSOR FLOW 4-20 GPM 110VAC - 155886
Sensors, Transducers

SENSOR FLOW 4-20 GPM 110VAC - 155886 (376-1082-ND)

Related parts Sensors, Transducers:
SENSOR FLOW 4-20 GPM 110VAC - 155886
 Order SENSOR FLOW 4-20 GPM 110VAC-155886 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1082-ND.
SENSOR FLOW 4-20 GPM 110VAC - 156269
 Order SENSOR FLOW 4-20 GPM 110VAC-156269 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1086-ND.
SENSOR FLOW 4-20 GPM 24VDC - 155485
 Order SENSOR FLOW 4-20 GPM 24VDC-155485 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1081-ND.
SENSOR FLOW 4-20 GPM 24VDC - 156268
 Order SENSOR FLOW 4-20 GPM 24VDC-156268 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1085-ND.
SENSOR FLOW 4-20 GPM 4.5-24VDC - 155481
 Order SENSOR FLOW 4-20 GPM 4.5-24VDC-155481 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1092-ND.
SENSOR FLOW 4-20 GPM 4.5-24VDC - 156262
 Order SENSOR FLOW 4-20 GPM 4.5-24VDC-156262 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1094-ND.
SENSOR FLOW VISUAL 4-20 GPM - 155480
 Order SENSOR FLOW VISUAL 4-20 GPM-155480 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1098-ND.
SENSOR FLOW VISUAL 4-20 GPM - 142542
 Order SENSOR FLOW VISUAL 4-20 GPM-142542 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1100-ND.
SENSOR FLOW .5-5 GPM 110VAC - 155876
 Order SENSOR FLOW .5-5 GPM 110VAC-155876 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1080-ND.
SENSOR FLOW .5-5 GPM 110VAC - 156266
 Order SENSOR FLOW .5-5 GPM 110VAC-156266 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1084-ND.
SENSOR FLOW 5-30 GPM 110VAC - 180396
 Order SENSOR FLOW 5-30 GPM 110VAC-180396 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1088-ND.
SENSOR FLOW 20VA 2.0 GPM SPST - 129662
 Order SENSOR FLOW 20VA 2.0 GPM SPST-129662 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1113-ND.
SENSOR FLOW ADJ .5-20 GPM SPDT - 25363
 Order SENSOR FLOW ADJ .5-20 GPM SPDT-25363 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1128-ND.
SENSOR FLOW ADJ .5-20 GPM SPDT - 25364
 Order SENSOR FLOW ADJ .5-20 GPM SPDT-25364 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1129-ND.
SENSOR FLOW ADJ .5-20 GPM SPDT - 25357
 Order SENSOR FLOW ADJ .5-20 GPM SPDT-25357 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1130-ND.