CONTROL 115VAC 16A 2-NO 1-NC - 1G1D0

Digi-Key Part Number 376-1064-ND
Price Break
1
10
100
Unit Price
80.49
58.905
54.0343
Extended Price
80.49
589.05
5403.43
Manufacturer Part Number1G1D0
Product DescriptionCONTROL 115VAC 16A 2-NO 1-NC
Quantity Available Non-Stock
All prices are in GBP

CONTROL 115VAC 16A 2-NO 1-NC - 1G1D0 Details
Technical/Catalog Information1G1D0
VendorGems Sensors Inc
CategoryRelays
Relay TypeGeneral Purpose
Mounting TypeChassis Mount
Termination StyleScrew Terminal
Circuit3PST (2 Form A, 1 Form B)
Contact Rating @ Voltage16A @ 125VAC
Coil Voltage115VAC
Control Off Voltage (Min)-
Control On Voltage (Max)-
Coil Current-
Coil Type-
Other Names 1G1D0
1G1D0
376 1064 ND
3761064ND
376-1064

Purchase CONTROL 115VAC 16A 2-NO 1-NC - 1G1D0
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONTROL 115VAC 16A 2-NO 1-NC - 1G1D0
CONTROL 115VAC 16A 2-NO 1-NC - 1G1D0

CONTROL 115VAC 16A 2-NO 1-NC - 1G1D0 (376-1064-ND)

Related parts :
CONTROL 115VAC 16A 2-NO 1-NC - 1G1D0
 Order CONTROL 115VAC 16A 2-NO 1-NC-1G1D0 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1064-ND.
CONTROL 230VAC 16A 2-NO 1-NC - 1G2D0
 Order CONTROL 230VAC 16A 2-NO 1-NC-1G2D0 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1066-ND.
CONTROL 115VAC 16A 1-NO 1-NC - 1D1E0
 Order CONTROL 115VAC 16A 1-NO 1-NC-1D1E0 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1062-ND.
SENSOR FLOAT SW 316SS 1/2"NPT - 164870
 Order SENSOR FLOAT SW 316SS 1/2"NPT-164870 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1019-ND.
SENSOR FLOW .5 GPM 1/2" NPT - 135805
 Order SENSOR FLOW .5 GPM 1/2" NPT-135805 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1148-ND.
SENSOR FLOAT 1/4"NPT - 133299
 Order SENSOR FLOAT 1/4"NPT-133299 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1032-ND.
SENSOR FLOAT 316SS 1/4"NPT - 01950
 Order SENSOR FLOAT 316SS 1/4"NPT-01950 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1035-ND.
SENSOR FLOAT KIT BUNA N 2"NPT - 24576
 Order SENSOR FLOAT KIT BUNA N 2"NPT-24576 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1044-ND.
SENSOR COUPLING 3 PROBE 2"NPT - 3E3B
 Order SENSOR COUPLING 3 PROBE 2"NPT-3E3B online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1071-ND.
SENSOR FLOAT 316SS 3/8"-24 - 117716
 Order SENSOR FLOAT 316SS 3/8"-24-117716 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1025-ND.
SENSOR COUPLING 316SS 5/8"-24NEF - 3B3B
 Order SENSOR COUPLING 316SS 5/8"-24NEF-3B3B online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1068-ND.
PROBE 1 FOOT 1/4" THREADED ROD - 3R1C0
 Order PROBE 1 FOOT 1/4" THREADED ROD-3R1C0 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1077-ND.
SENSOR FLOW VISUAL .5-5 GPM - 142541
 Order SENSOR FLOW VISUAL .5-5 GPM-142541 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1099-ND.
SENSOR FLOW VISUAL 8-60 GPM - 181681
 Order SENSOR FLOW VISUAL 8-60 GPM-181681 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1102-ND.
SENSOR PRESSURE 4-20MA 0-200PSIG - 2200BGG2002A3UA
 Order SENSOR PRESSURE 4-20MA 0-200PSIG-2200BGG2002A3UA online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1157-ND.