CONTROL 115VAC 16A 2-NO - 1C1D0 - Relays

Digi-Key Part Number 376-1060-ND
Price Break
1
10
100
Unit Price
73.89
54.074
51.4008
Extended Price
73.89
540.74
5140.08
Manufacturer Part Number1C1D0
Product DescriptionCONTROL 115VAC 16A 2-NO
Quantity Available Non-Stock
All prices are in GBP

CONTROL 115VAC 16A 2-NO - 1C1D0 - Relays Details
Technical/Catalog Information1C1D0
VendorGems Sensors Inc
CategoryRelays
Relay TypeGeneral Purpose
Mounting TypeChassis Mount
Termination StyleScrew Terminal
CircuitDPST (2 Form A)
Contact Rating @ Voltage16A @ 125VAC
Coil Voltage115VAC
Control Off Voltage (Min)-
Control On Voltage (Max)-
Coil Current-
Coil Type-
Other Names 1C1D0
1C1D0
376 1060 ND
3761060ND
376-1060

Purchase CONTROL 115VAC 16A 2-NO - 1C1D0 - Relays
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONTROL 115VAC 16A 2-NO - 1C1D0
Relays

CONTROL 115VAC 16A 2-NO - 1C1D0 (376-1060-ND)

Related parts Relays:
CONTROL 115VAC 16A 2-NO - 1C1D0
 Order CONTROL 115VAC 16A 2-NO-1C1D0 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1060-ND.
CONTROL 115VAC 16A 2-NO 1-NC - 1G1D0
 Order CONTROL 115VAC 16A 2-NO 1-NC-1G1D0 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1064-ND.
CONTROL 115VAC 16A 2-NO 1-NC - 1G1E0
 Order CONTROL 115VAC 16A 2-NO 1-NC-1G1E0 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1065-ND.
CONTROL 115VAC 16A 1-NO 1-NC - 1D1D0
 Order CONTROL 115VAC 16A 1-NO 1-NC-1D1D0 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1061-ND.
CONTROL 115VAC 16A 1-NO 1-NC - 1D1E0
 Order CONTROL 115VAC 16A 1-NO 1-NC-1D1E0 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1062-ND.
CONTROL 230VAC 16A 2-NO 1-NC - 1G2D0
 Order CONTROL 230VAC 16A 2-NO 1-NC-1G2D0 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1066-ND.
CONTROL 230VAC 16A 1-NO 1-NC - 1D2D0
 Order CONTROL 230VAC 16A 1-NO 1-NC-1D2D0 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1063-ND.
SENSOR FLOAT SW POLYP 1/2"NPT - 131100
 Order SENSOR FLOAT SW POLYP 1/2"NPT-131100 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1013-ND.
SENSOR FLOAT SW NYLON 1/2"NPT - 140620
 Order SENSOR FLOAT SW NYLON 1/2"NPT-140620 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1014-ND.
SENSOR FLOAT SW VERSA 1/2"NPT - 177100
 Order SENSOR FLOAT SW VERSA 1/2"NPT-177100 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1015-ND.
SENSOR FLOAT SW POLYP 1/2"NPT - 160450
 Order SENSOR FLOAT SW POLYP 1/2"NPT-160450 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1016-ND.
SENSOR FLOAT SW NYLON 1/2"NPT - 160460
 Order SENSOR FLOAT SW NYLON 1/2"NPT-160460 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1017-ND.
SENSOR FLOAT SW 316SS 1/2"NPT - 164870
 Order SENSOR FLOAT SW 316SS 1/2"NPT-164870 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1019-ND.
SENSOR FLOAT 316SS 1/2"NPT - 113820
 Order SENSOR FLOAT 316SS 1/2"NPT-113820 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1034-ND.
SENSOR FLOAT BUNA N 1/2"NPT - 30288
 Order SENSOR FLOAT BUNA N 1/2"NPT-30288 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1038-ND.