RELAY GP SS DIRECT 10A RAIL MT - 16MC1B0 - Relays

Digi-Key Part Number 376-1058-ND
Price Break
1
Unit Price
73.89
Extended Price
73.89
Manufacturer Part Number16MC1B0
Product DescriptionRELAY GP SS DIRECT 10A RAIL MT
Quantity Available Non-Stock
All prices are in GBP

RELAY GP SS DIRECT 10A RAIL MT - 16MC1B0 - Relays Details
Technical/Catalog Information16MC1B0
VendorGems Sensors Inc
CategoryRelays
Other Names 16MC1B0
16MC1B0
376 1058 ND
3761058ND
376-1058

Purchase RELAY GP SS DIRECT 10A RAIL MT - 16MC1B0 - Relays
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RELAY GP SS DIRECT 10A RAIL MT - 16MC1B0
Relays

RELAY GP SS DIRECT 10A RAIL MT - 16MC1B0 (376-1058-ND)

Related parts Relays:
RELAY GP SS DIRECT 10A RAIL MT - 16MC1B0
 Order RELAY GP SS DIRECT 10A RAIL MT-16MC1B0 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1058-ND.
RELAY GP SS INVERSE 10A RAIL MT - 16MM1B0
 Order RELAY GP SS INVERSE 10A RAIL MT-16MM1B0 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1057-ND.
RELAY GP SS DIRECT 10A 11PIN OCT - 16VMB1A0
 Order RELAY GP SS DIRECT 10A 11PIN OCT-16VMB1A0 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1059-ND.
RELAY SSR SPST 280VAC 10A DIN MT - CKRA2410-10
 Order RELAY SSR SPST 280VAC 10A DIN MT-CKRA2410-10 online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number CC1523-ND.
RELAY SSR SPST 530VAC 10A DIN MT - CKRA4810-10
 Order RELAY SSR SPST 530VAC 10A DIN MT-CKRA4810-10 online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number CC1526-ND.
RELAY SSR SPST 280VAC 10A DIN MT - CKRD2410-10
 Order RELAY SSR SPST 280VAC 10A DIN MT-CKRD2410-10 online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number CC1528-ND.
SENSOR OPTICAL 10-28VDC DRY - 143570
 Order SENSOR OPTICAL 10-28VDC DRY-143570 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1000-ND.
SENSOR OPTICAL 5VDC WET - 138167
 Order SENSOR OPTICAL 5VDC WET-138167 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1001-ND.
SENSOR OPTICAL 10-28VDC WET - 142700
 Order SENSOR OPTICAL 10-28VDC WET-142700 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1002-ND.
SENSOR OPTICAL 10-28VDC WET - 143585
 Order SENSOR OPTICAL 10-28VDC WET-143585 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1003-ND.
SENSOR OPTICAL HT 12VDC WET - 153063
 Order SENSOR OPTICAL HT 12VDC WET-153063 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1004-ND.
SENSOR OPTICAL HT 12VDC DRY - 153064
 Order SENSOR OPTICAL HT 12VDC DRY-153064 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1005-ND.
SENSOR OPTICAL TFE 10-28VDC DRY - 173700
 Order SENSOR OPTICAL TFE 10-28VDC DRY-173700 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1006-ND.
SENSOR FLOAT POLYS 1/8"NPT - 42295
 Order SENSOR FLOAT POLYS 1/8"NPT-42295 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1007-ND.
SENSOR FLOAT POLYP 1/8"NPT - 142505
 Order SENSOR FLOAT POLYP 1/8"NPT-142505 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1008-ND.