RELAY PUMP 120VAC 10A 10K OHM - 67B1C0A - Industrial Controls, Meters
RELAY PUMP 120VAC 10A 10K OHM - 67B1C0A - Industrial Controls, Meters Details
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order. |
|
|||||||||||||||||||||||||
RELAY PUMP 120VAC 10A 10K OHM - 67B1C0A (376-1056-ND)
Related parts Industrial Controls, Meters :RELAY PUMP 120VAC 10A 10K OHM - 67B1C0A
Order RELAY PUMP 120VAC 10A 10K OHM-67B1C0A online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1056-ND.
RELAY PUMP 120VAC 10A 26K OHM - 67C1C0A
Order RELAY PUMP 120VAC 10A 26K OHM-67C1C0A online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1055-ND.
RELAY SAFE SPDT 120VAC 8A 3K OHM - 27A1D0
Order RELAY SAFE SPDT 120VAC 8A 3K OHM-27A1D0 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1053-ND.
RELAY SAFE SPDT 120VAC 8A 10KOHM - 27A1E0
Order RELAY SAFE SPDT 120VAC 8A 10KOHM-27A1E0 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1054-ND.
RELAY GP SS INVERSE 10A RAIL MT - 16MM1B0
Order RELAY GP SS INVERSE 10A RAIL MT-16MM1B0 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1057-ND.
RELAY GP SS DIRECT 10A RAIL MT - 16MC1B0
Order RELAY GP SS DIRECT 10A RAIL MT-16MC1B0 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1058-ND.
RELAY GP SS DIRECT 10A 11PIN OCT - 16VMB1A0
Order RELAY GP SS DIRECT 10A 11PIN OCT-16VMB1A0 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1059-ND.
SENSOR OPTICAL 10-28VDC DRY - 143570
Order SENSOR OPTICAL 10-28VDC DRY-143570 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1000-ND.
SENSOR OPTICAL 5VDC WET - 138167
Order SENSOR OPTICAL 5VDC WET-138167 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1001-ND.
SENSOR OPTICAL 10-28VDC WET - 142700
Order SENSOR OPTICAL 10-28VDC WET-142700 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1002-ND.
SENSOR OPTICAL 10-28VDC WET - 143585
Order SENSOR OPTICAL 10-28VDC WET-143585 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1003-ND.
SENSOR OPTICAL HT 12VDC WET - 153063
Order SENSOR OPTICAL HT 12VDC WET-153063 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1004-ND.
SENSOR OPTICAL HT 12VDC DRY - 153064
Order SENSOR OPTICAL HT 12VDC DRY-153064 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1005-ND.
SENSOR OPTICAL TFE 10-28VDC DRY - 173700
Order SENSOR OPTICAL TFE 10-28VDC DRY-173700 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1006-ND.
SENSOR FLOAT POLYS 1/8"NPT - 42295
Order SENSOR FLOAT POLYS 1/8"NPT-42295 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1007-ND.