RELAY SAFE SPDT 120VAC 8A 10KOHM - 27A1E0

Digi-Key Part Number 376-1054-ND
Price Break
1
10
100
Unit Price
132.63
94.879
89.298
Extended Price
132.63
948.79
8929.80
Manufacturer Part Number27A1E0
Product DescriptionRELAY SAFE SPDT 120VAC 8A 10KOHM
Quantity Available Non-Stock
All prices are in GBP

RELAY SAFE SPDT 120VAC 8A 10KOHM - 27A1E0 Details
Technical/Catalog Information27A1E0
VendorGems Sensors Inc
CategoryRelays
Mounting TypeChassis Mount
Termination StyleScrew Terminal
Package / CaseModule
CircuitSPDT (1 Form C)
Load Current8A
Voltage - Input120VAC
Voltage - Load0 ~ 11V
Output TypeAC
On-State Resistance-
Series27
Other Names 27A1E0
27A1E0
376 1054 ND
3761054ND
376-1054

Purchase RELAY SAFE SPDT 120VAC 8A 10KOHM - 27A1E0
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RELAY SAFE SPDT 120VAC 8A 10KOHM - 27A1E0
RELAY SAFE SPDT 120VAC 8A 10KOHM - 27A1E0

RELAY SAFE SPDT 120VAC 8A 10KOHM - 27A1E0 (376-1054-ND)

Related parts :
RELAY SAFE SPDT 120VAC 8A 10KOHM - 27A1E0
 Order RELAY SAFE SPDT 120VAC 8A 10KOHM-27A1E0 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1054-ND.
RELAY SAFE SPDT 120VAC 8A 3K OHM - 27A1D0
 Order RELAY SAFE SPDT 120VAC 8A 3K OHM-27A1D0 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1053-ND.
SENSOR FLOW 20VA 0.10 GPM SPDT - 26914
 Order SENSOR FLOW 20VA 0.10 GPM SPDT-26914 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1118-ND.
SENSOR FLOW 20VA 0.25 GPM SPDT - 26915
 Order SENSOR FLOW 20VA 0.25 GPM SPDT-26915 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1119-ND.
SENSOR FLOW 20VA 0.50 GPM SPDT - 26916
 Order SENSOR FLOW 20VA 0.50 GPM SPDT-26916 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1120-ND.
SENSOR FLOW 20VA 1.00 GPM SPDT - 26918
 Order SENSOR FLOW 20VA 1.00 GPM SPDT-26918 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1121-ND.
SENSOR FLOW 20VA 0.10 GPM SPDT - 26926
 Order SENSOR FLOW 20VA 0.10 GPM SPDT-26926 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1122-ND.
SENSOR FLOW 20VA 0.25 GPM SPDT - 26927
 Order SENSOR FLOW 20VA 0.25 GPM SPDT-26927 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1123-ND.
SENSOR FLOW ADJ .5-20 GPM SPDT - 25363
 Order SENSOR FLOW ADJ .5-20 GPM SPDT-25363 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1128-ND.
SENSOR FLOW ADJ .5-20 GPM SPDT - 25364
 Order SENSOR FLOW ADJ .5-20 GPM SPDT-25364 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1129-ND.
SENSOR FLOW ADJ .5-20 GPM SPDT - 25357
 Order SENSOR FLOW ADJ .5-20 GPM SPDT-25357 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1130-ND.
SENSOR FLOW ADJ .5-20 GPM SPDT - 25365
 Order SENSOR FLOW ADJ .5-20 GPM SPDT-25365 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1131-ND.
SENSOR FLOW ADJ .5-20 GPM SPDT - 49073
 Order SENSOR FLOW ADJ .5-20 GPM SPDT-49073 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1132-ND.
SENSOR FLOW ADJ .5-20 GPM SPDT - 25359
 Order SENSOR FLOW ADJ .5-20 GPM SPDT-25359 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1133-ND.
SENSOR FLOW .5 GPM 1"NPT SPDT - 27051
 Order SENSOR FLOW .5 GPM 1"NPT SPDT-27051 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1134-ND.