SENSOR FLOAT 316SS 1/8"NPT - 79990 - Sensors, Transducers

Digi-Key Part Number 376-1023-ND
Price Break
1
Unit Price
51.45
Extended Price
51.45
Manufacturer Part Number79990
Product DescriptionSENSOR FLOAT 316SS 1/8"NPT
Quantity Available Non-Stock
All prices are in GBP

SENSOR FLOAT 316SS 1/8"NPT - 79990 - Sensors, Transducers Details
Technical/Catalog Information79990
VendorGems Sensors Inc
CategorySensors, Transducers
Material - Stem & Mounting/Float316 Stainless Steel
Minimum Liquid Specific Gravity.70
Mounting Type1/8" (3.175mm) NPT
Switch Function/RatingSelectable, NO/NC, 20VA
Switch Actuation Level5/8" (15.875mm) NO, 3/4" (19.05mm) NC
Other Names 79990
79990
376 1023 ND
3761023ND
376-1023

Purchase SENSOR FLOAT 316SS 1/8"NPT - 79990 - Sensors, Transducers
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SENSOR FLOAT 316SS 1/8"NPT - 79990
Sensors, Transducers

SENSOR FLOAT 316SS 1/8"NPT - 79990 (376-1023-ND)

Related parts Sensors, Transducers:
SENSOR FLOAT 316SS 1/8"NPT - 79990
 Order SENSOR FLOAT 316SS 1/8"NPT-79990 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1023-ND.
SENSOR FLOAT 316SS 1/8"NPT - 01750
 Order SENSOR FLOAT 316SS 1/8"NPT-01750 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1022-ND.
SENSOR FLOAT 316SS 1/8"NPT - 01755
 Order SENSOR FLOAT 316SS 1/8"NPT-01755 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1024-ND.
SENSOR FLOAT POLYS 1/8"NPT - 42295
 Order SENSOR FLOAT POLYS 1/8"NPT-42295 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1007-ND.
SENSOR FLOAT POLYP 1/8"NPT - 142505
 Order SENSOR FLOAT POLYP 1/8"NPT-142505 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1008-ND.
SENSOR FLOAT POLYP 1/8"NPT - 116826
 Order SENSOR FLOAT POLYP 1/8"NPT-116826 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1009-ND.
SENSOR FLOAT 316SS 1/2"NPT - 113820
 Order SENSOR FLOAT 316SS 1/2"NPT-113820 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1034-ND.
SENSOR FLOAT 316SS 1/4"NPT - 01950
 Order SENSOR FLOAT 316SS 1/4"NPT-01950 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1035-ND.
SENSOR FLOAT 316SS 1/4"NPT - 26717
 Order SENSOR FLOAT 316SS 1/4"NPT-26717 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1036-ND.
SENSOR FLOAT 316SS 1/4"NPT - 79999
 Order SENSOR FLOAT 316SS 1/4"NPT-79999 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1037-ND.
SENSOR FLOAT 316SS 1/2"NPT - 30290
 Order SENSOR FLOAT 316SS 1/2"NPT-30290 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1039-ND.
SENSOR FLOAT BUNA N 1/8"NPT - 76707
 Order SENSOR FLOAT BUNA N 1/8"NPT-76707 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1011-ND.
SENSOR FLOAT SW 316SS 1/2"NPT - 164870
 Order SENSOR FLOAT SW 316SS 1/2"NPT-164870 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1019-ND.
SENSOR FLOAT BUNA N 1/8"NPT - 01701
 Order SENSOR FLOAT BUNA N 1/8"NPT-01701 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1020-ND.
SENSOR FLOAT BUNA N 1/8"NPT - 01702
 Order SENSOR FLOAT BUNA N 1/8"NPT-01702 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1021-ND.