SENSOR FLOAT BUNA N 1/8"NPT - 01702 - Sensors, Transducers

Digi-Key Part Number 376-1021-ND
Price Break
1
10
100
Unit Price
33.63
26.849
23.6082
Extended Price
33.63
268.49
2360.82
Manufacturer Part Number01702
Product DescriptionSENSOR FLOAT BUNA N 1/8"NPT
Quantity Available Non-Stock
All prices are in GBP

SENSOR FLOAT BUNA N 1/8"NPT - 01702 - Sensors, Transducers Details
Technical/Catalog Information01702
VendorGems Sensors Inc
CategorySensors, Transducers
Material - Stem & Mounting/Float316 Stainless Steel/Buna N
Minimum Liquid Specific Gravity.45
Mounting Type1/8" (3.175mm) NPT
Switch Function/RatingSelectable, NO/NC, 20VA
Switch Actuation Level9/16" (14.29mm) NO, 13/16" (20.64mm) NC
Other Names 01702
01702
376 1021 ND
3761021ND
376-1021

Purchase SENSOR FLOAT BUNA N 1/8"NPT - 01702 - Sensors, Transducers
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SENSOR FLOAT BUNA N 1/8"NPT - 01702
Sensors, Transducers

SENSOR FLOAT BUNA N 1/8"NPT - 01702 (376-1021-ND)

Related parts Sensors, Transducers:
SENSOR FLOAT BUNA N 1/8"NPT - 01702
 Order SENSOR FLOAT BUNA N 1/8"NPT-01702 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1021-ND.
SENSOR FLOAT BUNA N 1/8"NPT - 76707
 Order SENSOR FLOAT BUNA N 1/8"NPT-76707 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1011-ND.
SENSOR FLOAT BUNA N 1/8"NPT - 01701
 Order SENSOR FLOAT BUNA N 1/8"NPT-01701 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1020-ND.
SENSOR FLOAT BUNA N 1/8"NPT - 01801
 Order SENSOR FLOAT BUNA N 1/8"NPT-01801 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1026-ND.
SENSOR FLOAT BUNA N 1/8"NPT - 35651
 Order SENSOR FLOAT BUNA N 1/8"NPT-35651 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1027-ND.
SENSOR FLOAT BUNA N 1/8"NPT - 01807
 Order SENSOR FLOAT BUNA N 1/8"NPT-01807 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1028-ND.
SENSOR FLOAT BUNA N 1/4"NPT - 01901
 Order SENSOR FLOAT BUNA N 1/4"NPT-01901 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1029-ND.
SENSOR FLOAT BUNA N 1/4"NPT - 35676
 Order SENSOR FLOAT BUNA N 1/4"NPT-35676 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1030-ND.
SENSOR FLOAT BUNA N 1/4"NPT - 01907
 Order SENSOR FLOAT BUNA N 1/4"NPT-01907 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1031-ND.
SENSOR FLOAT BUNA N 1/2"NPT - 30288
 Order SENSOR FLOAT BUNA N 1/2"NPT-30288 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1038-ND.
SENSOR FLOAT BUNA N 1/4"NPT - 57143
 Order SENSOR FLOAT BUNA N 1/4"NPT-57143 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1050-ND.
SENSOR FLOAT BUNA N 1/4"NPT - 57144
 Order SENSOR FLOAT BUNA N 1/4"NPT-57144 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1051-ND.
SENSOR FLOAT POLYS 1/8"NPT - 42295
 Order SENSOR FLOAT POLYS 1/8"NPT-42295 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1007-ND.
SENSOR FLOAT POLYP 1/8"NPT - 142505
 Order SENSOR FLOAT POLYP 1/8"NPT-142505 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1008-ND.
SENSOR FLOAT POLYP 1/8"NPT - 116826
 Order SENSOR FLOAT POLYP 1/8"NPT-116826 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1009-ND.