SENSOR FLOAT POLYP 1/8"NPT - 116826

Digi-Key Part Number 376-1009-ND
Price Break
1
10
100
Unit Price
15.81
12.632
11.1078
Extended Price
15.81
126.32
1110.78
Manufacturer Part Number116826
Product DescriptionSENSOR FLOAT POLYP 1/8"NPT
Quantity Available Non-Stock
All prices are in GBP

SENSOR FLOAT POLYP 1/8"NPT - 116826 Details
Technical/Catalog Information116826
VendorGems Sensors Inc
CategorySensors, Transducers
Material - Stem & Mounting/FloatPolypropylene/Polypropylene (Solid)
Minimum Liquid Specific Gravity.90
Mounting Type1/8" (3.175mm) NPT
Switch Function/RatingSelectable, NO/NC, 20VA
Switch Actuation Level9/16" (14.29mm)
Other Names 116826
116826
376 1009 ND
3761009ND
376-1009

Purchase SENSOR FLOAT POLYP 1/8"NPT - 116826
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SENSOR FLOAT POLYP 1/8"NPT - 116826
SENSOR FLOAT POLYP 1/8"NPT - 116826

SENSOR FLOAT POLYP 1/8"NPT - 116826 (376-1009-ND)

Related parts :
SENSOR FLOAT POLYP 1/8"NPT - 116826
 Order SENSOR FLOAT POLYP 1/8"NPT-116826 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1009-ND.
SENSOR FLOAT POLYP 1/8"NPT - 142505
 Order SENSOR FLOAT POLYP 1/8"NPT-142505 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1008-ND.
SENSOR FLOAT POLYS 1/8"NPT - 42295
 Order SENSOR FLOAT POLYS 1/8"NPT-42295 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1007-ND.
SENSOR FLOAT 316SS 1/8"NPT - 01750
 Order SENSOR FLOAT 316SS 1/8"NPT-01750 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1022-ND.
SENSOR FLOAT 316SS 1/8"NPT - 79990
 Order SENSOR FLOAT 316SS 1/8"NPT-79990 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1023-ND.
SENSOR FLOAT 316SS 1/8"NPT - 01755
 Order SENSOR FLOAT 316SS 1/8"NPT-01755 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1024-ND.
SENSOR FLOAT BUNA N 1/8"NPT - 76707
 Order SENSOR FLOAT BUNA N 1/8"NPT-76707 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1011-ND.
SENSOR FLOAT SW POLYP 1/2"NPT - 131100
 Order SENSOR FLOAT SW POLYP 1/2"NPT-131100 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1013-ND.
SENSOR FLOAT SW POLYP 1/2"NPT - 160450
 Order SENSOR FLOAT SW POLYP 1/2"NPT-160450 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1016-ND.
SENSOR FLOAT BUNA N 1/8"NPT - 01701
 Order SENSOR FLOAT BUNA N 1/8"NPT-01701 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1020-ND.
SENSOR FLOAT BUNA N 1/8"NPT - 01702
 Order SENSOR FLOAT BUNA N 1/8"NPT-01702 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1021-ND.
SENSOR FLOAT BUNA N 1/8"NPT - 01801
 Order SENSOR FLOAT BUNA N 1/8"NPT-01801 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1026-ND.
SENSOR FLOAT BUNA N 1/8"NPT - 35651
 Order SENSOR FLOAT BUNA N 1/8"NPT-35651 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1027-ND.
SENSOR FLOAT BUNA N 1/8"NPT - 01807
 Order SENSOR FLOAT BUNA N 1/8"NPT-01807 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1028-ND.
SENSOR FLOAT POLYS 1/8"-27NPSM - 46999
 Order SENSOR FLOAT POLYS 1/8"-27NPSM-46999 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1010-ND.