SENSOR OPTICAL 10-28VDC WET - 142700 - Sensors, Transducers

Digi-Key Part Number 376-1002-ND
Price Break
1
10
100
Unit Price
48.81
38.953
34.848
Extended Price
48.81
389.53
3484.80
Manufacturer Part Number142700
Product DescriptionSENSOR OPTICAL 10-28VDC WET
Quantity Available Non-Stock
All prices are in GBP

SENSOR OPTICAL 10-28VDC WET - 142700 - Sensors, Transducers Details
Technical/Catalog Information142700
VendorGems Sensors Inc
CategorySensors, Transducers
Output ConfigurationWet-On
Current18mA
Material - Housing & PrismPolysulfone
Mounting Type1/4" (6.35mm) NPT
Voltage - Input10 ~ 28VDC
Other Names 142700
142700
376 1002 ND
3761002ND
376-1002

Purchase SENSOR OPTICAL 10-28VDC WET - 142700 - Sensors, Transducers
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SENSOR OPTICAL 10-28VDC WET - 142700
Sensors, Transducers

SENSOR OPTICAL 10-28VDC WET - 142700 (376-1002-ND)

Related parts Sensors, Transducers:
SENSOR OPTICAL 10-28VDC WET - 142700
 Order SENSOR OPTICAL 10-28VDC WET-142700 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1002-ND.
SENSOR OPTICAL 10-28VDC WET - 143585
 Order SENSOR OPTICAL 10-28VDC WET-143585 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1003-ND.
SENSOR OPTICAL 10-28VDC DRY - 143570
 Order SENSOR OPTICAL 10-28VDC DRY-143570 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1000-ND.
SENSOR OPTICAL TFE 10-28VDC DRY - 173700
 Order SENSOR OPTICAL TFE 10-28VDC DRY-173700 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1006-ND.
SENSOR OPTICAL HT 12VDC WET - 153063
 Order SENSOR OPTICAL HT 12VDC WET-153063 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1004-ND.
SENSOR OPTICAL 5VDC WET - 138167
 Order SENSOR OPTICAL 5VDC WET-138167 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1001-ND.
SENSOR OPTICAL HT 12VDC DRY - 153064
 Order SENSOR OPTICAL HT 12VDC DRY-153064 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1005-ND.
SENSOR FLOW 20VA 1.0 GPM SPST - 122344
 Order SENSOR FLOW 20VA 1.0 GPM SPST-122344 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1110-ND.
SENSOR FLOW 20VA 1.0 GPM SPST - 129661
 Order SENSOR FLOW 20VA 1.0 GPM SPST-129661 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1112-ND.
SENSOR FLOAT POLYS 1/8"NPT - 42295
 Order SENSOR FLOAT POLYS 1/8"NPT-42295 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1007-ND.
SENSOR FLOAT POLYP 1/8"NPT - 142505
 Order SENSOR FLOAT POLYP 1/8"NPT-142505 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1008-ND.
SENSOR FLOAT POLYP 1/8"NPT - 116826
 Order SENSOR FLOAT POLYP 1/8"NPT-116826 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1009-ND.
SENSOR FLOAT POLYS 1/8"-27NPSM - 46999
 Order SENSOR FLOAT POLYS 1/8"-27NPSM-46999 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1010-ND.
SENSOR FLOAT BUNA N 1/8"NPT - 76707
 Order SENSOR FLOAT BUNA N 1/8"NPT-76707 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1011-ND.
SENSOR FLOAT SW POLYP 5/8"-11 - 164520
 Order SENSOR FLOAT SW POLYP 5/8"-11-164520 online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1012-ND.