IC 3.3V LDO VOLTAGE REG TO-263-5 - TPS75633KTT - Integrated Circuits (ICs)

Digi-Key Part Number 296-11956-5-ND
Price Break
1
25
100
250
500
1000
5000
Unit Price
3.55
2.8408
2.3968
2.30804
2.25476
2.21925
2.16599
Extended Price
3.55
71.02
239.68
577.01
1127.38
2219.25
10829.95
Manufacturer Part NumberTPS75633KTT
Product DescriptionIC 3.3V LDO VOLTAGE REG TO-263-5
Quantity Available Non-Stock
All prices are in GBP

IC 3.3V LDO VOLTAGE REG TO-263-5 - TPS75633KTT - Integrated Circuits (ICs) Details
Technical/Catalog InformationTPS75633KTT
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
Regulator TypeSingle Output
Current5A
Voltage3.3V
Package / CaseD² Pak-5 (SMD-220-5, TO-263-5)
PackagingTube
Regulator TopologyPositive Fixed
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names TPS75633KTT
TPS75633KTT
296 11956 5 ND
296119565ND
296-11956-5

Purchase IC 3.3V LDO VOLTAGE REG TO-263-5 - TPS75633KTT - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC 3.3V LDO VOLTAGE REG TO-263-5 - TPS75633KTT
Integrated Circuits (ICs)

IC 3.3V LDO VOLTAGE REG TO-263-5 - TPS75633KTT (296-11956-5-ND)

Related parts Integrated Circuits (ICs):
IC 3.3V LDO VOLTAGE REG TO-263-5 - TPS75633KTT
 Order IC 3.3V LDO VOLTAGE REG TO-263-5-TPS75633KTT online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11956-5-ND.
IC 3.3V LDO VOLTAGE REG TO-263-5 - TPS75833KTT
 Order IC 3.3V LDO VOLTAGE REG TO-263-5-TPS75833KTT online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11966-5-ND.
IC FAST LDO VOLTAGE REG TO-263-5 - UC382TD-ADJ
 Order IC FAST LDO VOLTAGE REG TO-263-5-UC382TD-ADJ online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11272-5-ND.
IC ADJ LDO VOLTAGE REG TO-263-5 - TPS75601KTT
 Order IC ADJ LDO VOLTAGE REG TO-263-5-TPS75601KTT online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11948-5-ND.
IC 1.5V LDO VOLTAGE REG TO-263-5 - TPS75615KTT
 Order IC 1.5V LDO VOLTAGE REG TO-263-5-TPS75615KTT online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11950-5-ND.
IC 1.8V LDO VOLTAGE REG TO-263-5 - TPS75618KTT
 Order IC 1.8V LDO VOLTAGE REG TO-263-5-TPS75618KTT online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11952-5-ND.
IC 2.5V LDO VOLTAGE REG TO-263-5 - TPS75625KTT
 Order IC 2.5V LDO VOLTAGE REG TO-263-5-TPS75625KTT online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11954-5-ND.
IC 3.3V LDO VOLTAGE REG TO-220-5 - TPS75633KC
 Order IC 3.3V LDO VOLTAGE REG TO-220-5-TPS75633KC online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11955-5-ND.
IC ADJ LDO VOLTAGE REG TO-263-5 - TPS75801KTT
 Order IC ADJ LDO VOLTAGE REG TO-263-5-TPS75801KTT online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11958-5-ND.
IC 1.5V LDO VOLTAGE REG TO-263-5 - TPS75815KTT
 Order IC 1.5V LDO VOLTAGE REG TO-263-5-TPS75815KTT online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11960-5-ND.
IC 1.8V LDO VOLTAGE REG TO-263-5 - TPS75818KTT
 Order IC 1.8V LDO VOLTAGE REG TO-263-5-TPS75818KTT online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11962-5-ND.
IC 2.5V LDO VOLTAGE REG TO-263-5 - TPS75825KTT
 Order IC 2.5V LDO VOLTAGE REG TO-263-5-TPS75825KTT online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11964-5-ND.
IC 3.3V LDO VOLTAGE REG TO-220-5 - TPS75833KC
 Order IC 3.3V LDO VOLTAGE REG TO-220-5-TPS75833KC online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11965-5-ND.
IC ADJ LDO LINEAR REG TO-263-5 - UCC383TD-ADJ
 Order IC ADJ LDO LINEAR REG TO-263-5-UCC383TD-ADJ online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8161-5-ND.
IC STEP-UP VOLTAGE REG TO-263-5 - UC2577TD-ADJ
 Order IC STEP-UP VOLTAGE REG TO-263-5-UC2577TD-ADJ online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11160-5-ND.