IC 3.3V LDO VOLTAGE REG TO-220-5 - TPS75633KC - Integrated Circuits (ICs)

Digi-Key Part Number 296-11955-5-ND
Price Break
1
25
100
250
500
1000
5000
Unit Price
3.96
3.168
2.673
2.574
2.5146
2.475
2.4156
Extended Price
3.96
79.20
267.30
643.50
1257.30
2475.00
12078.00
Manufacturer Part NumberTPS75633KC
Product DescriptionIC 3.3V LDO VOLTAGE REG TO-220-5
Quantity Available 1074
All prices are in GBP

IC 3.3V LDO VOLTAGE REG TO-220-5 - TPS75633KC - Integrated Circuits (ICs) Details
Technical/Catalog InformationTPS75633KC
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
Regulator TypeSingle Output
Current5A
Voltage3.3V
Package / CaseTO-220-5 (Straight Leads)
PackagingTube
Regulator TopologyPositive Fixed
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TPS75633KC
TPS75633KC
296 11955 5 ND
296119555ND
296-11955-5

Purchase IC 3.3V LDO VOLTAGE REG TO-220-5 - TPS75633KC - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC 3.3V LDO VOLTAGE REG TO-220-5 - TPS75633KC
Integrated Circuits (ICs)

IC 3.3V LDO VOLTAGE REG TO-220-5 - TPS75633KC (296-11955-5-ND)

Related parts Integrated Circuits (ICs):
IC 3.3V LDO VOLTAGE REG TO-220-5 - TPS75633KC
 Order IC 3.3V LDO VOLTAGE REG TO-220-5-TPS75633KC online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11955-5-ND.
IC 3.3V LDO VOLTAGE REG TO-220-5 - TPS75833KC
 Order IC 3.3V LDO VOLTAGE REG TO-220-5-TPS75833KC online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11965-5-ND.
IC ADJ LDO VOLTAGE REG TO-220-5 - TPS75601KC
 Order IC ADJ LDO VOLTAGE REG TO-220-5-TPS75601KC online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11947-5-ND.
IC 1.5V LDO VOLTAGE REG TO-220-5 - TPS75615KC
 Order IC 1.5V LDO VOLTAGE REG TO-220-5-TPS75615KC online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11949-5-ND.
IC 1.8V LDO VOLTAGE REG TO-220-5 - TPS75618KC
 Order IC 1.8V LDO VOLTAGE REG TO-220-5-TPS75618KC online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11951-5-ND.
IC 2.5V LDO VOLTAGE REG TO-220-5 - TPS75625KC
 Order IC 2.5V LDO VOLTAGE REG TO-220-5-TPS75625KC online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11953-5-ND.
IC 3.3V LDO VOLTAGE REG TO-263-5 - TPS75633KTT
 Order IC 3.3V LDO VOLTAGE REG TO-263-5-TPS75633KTT online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11956-5-ND.
IC ADJ LDO VOLTAGE REG TO-220-5 - TPS75801KC
 Order IC ADJ LDO VOLTAGE REG TO-220-5-TPS75801KC online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11957-5-ND.
IC 1.5V LDO VOLTAGE REG TO-220-5 - TPS75815KC
 Order IC 1.5V LDO VOLTAGE REG TO-220-5-TPS75815KC online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11959-5-ND.
IC 1.8V LDO VOLTAGE REG TO-220-5 - TPS75818KC
 Order IC 1.8V LDO VOLTAGE REG TO-220-5-TPS75818KC online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11961-5-ND.
IC 2.5V LDO VOLTAGE REG TO-220-5 - TPS75825KC
 Order IC 2.5V LDO VOLTAGE REG TO-220-5-TPS75825KC online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11963-5-ND.
IC 3.3V LDO VOLTAGE REG TO-263-5 - TPS75833KTT
 Order IC 3.3V LDO VOLTAGE REG TO-263-5-TPS75833KTT online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11966-5-ND.
IC ADJ LDO LINEAR REG TO-220-5 - UCC383T-ADJ
 Order IC ADJ LDO LINEAR REG TO-220-5-UCC383T-ADJ online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8158-5-ND.
IC FAST LDO VOLTAGE REG TO-263-5 - UC382TD-ADJ
 Order IC FAST LDO VOLTAGE REG TO-263-5-UC382TD-ADJ online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11272-5-ND.
IC ADJ LDO VOLTAGE REG TO-263-5 - TPS75601KTT
 Order IC ADJ LDO VOLTAGE REG TO-263-5-TPS75601KTT online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11948-5-ND.