IC 1.8V LDO VOLTAGE REG TO-263-5 - TPS75618KTT

Digi-Key Part Number 296-11952-5-ND
Price Break
1
25
100
250
500
1000
5000
Unit Price
3.55
2.8408
2.3968
2.30804
2.25476
2.21925
2.16599
Extended Price
3.55
71.02
239.68
577.01
1127.38
2219.25
10829.95
Manufacturer Part NumberTPS75618KTT
Product DescriptionIC 1.8V LDO VOLTAGE REG TO-263-5
Quantity Available Non-Stock
All prices are in GBP

IC 1.8V LDO VOLTAGE REG TO-263-5 - TPS75618KTT Details
Technical/Catalog InformationTPS75618KTT
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
Regulator TypeSingle Output
Current5A
Voltage1.8V
Package / CaseD² Pak-5 (SMD-220-5, TO-263-5)
PackagingTube
Regulator TopologyPositive Fixed
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names TPS75618KTT
TPS75618KTT
296 11952 5 ND
296119525ND
296-11952-5

Purchase IC 1.8V LDO VOLTAGE REG TO-263-5 - TPS75618KTT
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC 1.8V LDO VOLTAGE REG TO-263-5 - TPS75618KTT
IC 1.8V LDO VOLTAGE REG TO-263-5 - TPS75618KTT

IC 1.8V LDO VOLTAGE REG TO-263-5 - TPS75618KTT (296-11952-5-ND)

Related parts :
IC 1.8V LDO VOLTAGE REG TO-263-5 - TPS75618KTT
 Order IC 1.8V LDO VOLTAGE REG TO-263-5-TPS75618KTT online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11952-5-ND.
IC 1.8V LDO VOLTAGE REG TO-263-5 - TPS75818KTT
 Order IC 1.8V LDO VOLTAGE REG TO-263-5-TPS75818KTT online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11962-5-ND.
IC FAST LDO VOLTAGE REG TO-263-5 - UC382TD-ADJ
 Order IC FAST LDO VOLTAGE REG TO-263-5-UC382TD-ADJ online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11272-5-ND.
IC ADJ LDO VOLTAGE REG TO-263-5 - TPS75601KTT
 Order IC ADJ LDO VOLTAGE REG TO-263-5-TPS75601KTT online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11948-5-ND.
IC 1.5V LDO VOLTAGE REG TO-263-5 - TPS75615KTT
 Order IC 1.5V LDO VOLTAGE REG TO-263-5-TPS75615KTT online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11950-5-ND.
IC 1.8V LDO VOLTAGE REG TO-220-5 - TPS75618KC
 Order IC 1.8V LDO VOLTAGE REG TO-220-5-TPS75618KC online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11951-5-ND.
IC 2.5V LDO VOLTAGE REG TO-263-5 - TPS75625KTT
 Order IC 2.5V LDO VOLTAGE REG TO-263-5-TPS75625KTT online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11954-5-ND.
IC 3.3V LDO VOLTAGE REG TO-263-5 - TPS75633KTT
 Order IC 3.3V LDO VOLTAGE REG TO-263-5-TPS75633KTT online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11956-5-ND.
IC ADJ LDO VOLTAGE REG TO-263-5 - TPS75801KTT
 Order IC ADJ LDO VOLTAGE REG TO-263-5-TPS75801KTT online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11958-5-ND.
IC 1.5V LDO VOLTAGE REG TO-263-5 - TPS75815KTT
 Order IC 1.5V LDO VOLTAGE REG TO-263-5-TPS75815KTT online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11960-5-ND.
IC 1.8V LDO VOLTAGE REG TO-220-5 - TPS75818KC
 Order IC 1.8V LDO VOLTAGE REG TO-220-5-TPS75818KC online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11961-5-ND.
IC 2.5V LDO VOLTAGE REG TO-263-5 - TPS75825KTT
 Order IC 2.5V LDO VOLTAGE REG TO-263-5-TPS75825KTT online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11964-5-ND.
IC 3.3V LDO VOLTAGE REG TO-263-5 - TPS75833KTT
 Order IC 3.3V LDO VOLTAGE REG TO-263-5-TPS75833KTT online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11966-5-ND.
IC ADJ LDO LINEAR REG TO-263-5 - UCC383TD-ADJ
 Order IC ADJ LDO LINEAR REG TO-263-5-UCC383TD-ADJ online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8161-5-ND.
IC STEP-UP VOLTAGE REG TO-263-5 - UC2577TD-ADJ
 Order IC STEP-UP VOLTAGE REG TO-263-5-UC2577TD-ADJ online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11160-5-ND.