IC MCU 2MHZ 4K OTP 44-PLCC - MC68HC711D3CFN2 - Integrated Circuits (ICs)

Digi-Key Part Number MC68HC711D3CFN2-ND
Price Break
1
25
100
1000
Unit Price
7.23
5.4664
5.0399
4.53024
Extended Price
7.23
136.66
503.99
4530.24
Manufacturer Part NumberMC68HC711D3CFN2
Product DescriptionIC MCU 2MHZ 4K OTP 44-PLCC
Quantity Available Non-Stock
All prices are in GBP

IC MCU 2MHZ 4K OTP 44-PLCC - MC68HC711D3CFN2 - Integrated Circuits (ICs) Details
Technical/Catalog InformationMC68HC711D3CFN2
VendorFreescale Semiconductor
CategoryIntegrated Circuits (ICs)
Program Memory Size4K x 8
RAM Size192 x 8
Number of I /O26
Package / Case44-PLCC
Speed2MHz
Controller SeriesHC11
Oscillator TypeInternal
PackagingTube
Program Memory TypeOTP
EEPROM Size-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names MC68HC711D3CFN2
MC68HC711D3CFN2

Purchase IC MCU 2MHZ 4K OTP 44-PLCC - MC68HC711D3CFN2 - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC MCU 2MHZ 4K OTP 44-PLCC - MC68HC711D3CFN2
Integrated Circuits (ICs)

IC MCU 2MHZ 4K OTP 44-PLCC - MC68HC711D3CFN2 (MC68HC711D3CFN2-ND)

Related parts Integrated Circuits (ICs):
IC MCU 2MHZ 4K OTP 44-PLCC - MC68HC711D3CFN2
 Order IC MCU 2MHZ 4K OTP 44-PLCC-MC68HC711D3CFN2 online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68HC711D3CFN2-ND.
IC MCU 2.1MHZ 15K OTP 52-PLCC - MC68HC705B16CFN
 Order IC MCU 2.1MHZ 15K OTP 52-PLCC-MC68HC705B16CFN online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68HC705B16CFN-ND.
IC MCU 3MHZ 20K OTP 52-PLCC - MC68HC711E20CFN3
 Order IC MCU 3MHZ 20K OTP 52-PLCC-MC68HC711E20CFN3 online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68HC711E20CFN3-ND.
IC MCU 2.1MHZ 32K OTP 52-PLCC - XC68HC705B32CFN
 Order IC MCU 2.1MHZ 32K OTP 52-PLCC-XC68HC705B32CFN online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number XC68HC705B32CFN-ND.
IC MCU 2.1MHZ 16K OTP 40-DIP - MC68HC705C9ACP
 Order IC MCU 2.1MHZ 16K OTP 40-DIP-MC68HC705C9ACP online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68HC705C9ACP-ND.
IC MCU 2.1MHZ 4.5K OTP 28-SOIC - MC68HC705P6ACDW
 Order IC MCU 2.1MHZ 4.5K OTP 28-SOIC-MC68HC705P6ACDW online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68HC705P6ACDW-ND.
IC MCU 2.1MHZ 4.5K OTP 28-DIP - MC68HC705P6ACP
 Order IC MCU 2.1MHZ 4.5K OTP 28-DIP-MC68HC705P6ACP online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68HC705P6ACP-ND.
IC MCU 3MHZ 512 EEPROM 52-PLCC - MC68HC11E1CFN3
 Order IC MCU 3MHZ 512 EEPROM 52-PLCC-MC68HC11E1CFN3 online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68HC11E1CFN3-ND.
IC MCU 3.75K 2.1MHZ OTP 40-DIP - MC68HC705SR3CP
 Order IC MCU 3.75K 2.1MHZ OTP 40-DIP-MC68HC705SR3CP online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68HC705SR3CP-ND.
IC MCU 512 EEPROM 3MHZ 52-PLCC - MC68HC11A1FN
 Order IC MCU 512 EEPROM 3MHZ 52-PLCC-MC68HC11A1FN online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68HC11A1FN-ND.
IC MCU 512 EEPROM 4MHZ 68-PLCC - MC68HC11F1CFN4
 Order IC MCU 512 EEPROM 4MHZ 68-PLCC-MC68HC11F1CFN4 online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68HC11F1CFN4-ND.
IC MCU 3MHZ 12K OPT 52-PLCC - MC68HC711E9CFNE3
 Order IC MCU 3MHZ 12K OPT 52-PLCC-MC68HC711E9CFNE3 online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68HC711E9CFNE3-ND.
IC MCU 8BIT 1K RAM 68-PLCC - MCHC11F1CFNE3
 Order IC MCU 8BIT 1K RAM 68-PLCC-MCHC11F1CFNE3 online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCHC11F1CFNE3-ND.
IC MCU 8BIT 1K RAM 68-PLCC - MCHC11F1CFNE4
 Order IC MCU 8BIT 1K RAM 68-PLCC-MCHC11F1CFNE4 online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCHC11F1CFNE4-ND.
IC MCU 1.2K 4MHZ OTP 16-DIP - MCHRC705KJ1CPE
 Order IC MCU 1.2K 4MHZ OTP 16-DIP-MCHRC705KJ1CPE online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCHRC705KJ1CPE-ND.