IC MCU 8MHZ 8K FLASH 16-DIP - MC68HC908KX8CP

Digi-Key Part Number MC68HC908KX8CP-ND
Price Break
25
Unit Price
2.7016
Extended Price
67.54
Manufacturer Part NumberMC68HC908KX8CP
Product DescriptionIC MCU 8MHZ 8K FLASH 16-DIP
Quantity Available Non-Stock
All prices are in GBP

IC MCU 8MHZ 8K FLASH 16-DIP - MC68HC908KX8CP Details
Technical/Catalog InformationMC68HC908KX8CP
VendorFreescale Semiconductor
CategoryIntegrated Circuits (ICs)
Program Memory Size8K x 8
RAM Size192 x 8
Number of I /O13
Package / Case16-DIP
Speed8MHz
Controller SeriesHC08
Oscillator TypeInternal
PackagingTube
Program Memory TypeFLASH
EEPROM Size-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names MC68HC908KX8CP
MC68HC908KX8CP

Purchase IC MCU 8MHZ 8K FLASH 16-DIP - MC68HC908KX8CP
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC MCU 8MHZ 8K FLASH 16-DIP - MC68HC908KX8CP
IC MCU 8MHZ 8K FLASH 16-DIP - MC68HC908KX8CP

IC MCU 8MHZ 8K FLASH 16-DIP - MC68HC908KX8CP (MC68HC908KX8CP-ND)

Related parts :
IC MCU 8MHZ 8K FLASH 16-DIP - MC68HC908KX8CP
 Order IC MCU 8MHZ 8K FLASH 16-DIP-MC68HC908KX8CP online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68HC908KX8CP-ND.
IC MCU 8MHZ 32K FLASH 40-DIP - MC68HC908GP32CP
 Order IC MCU 8MHZ 32K FLASH 40-DIP-MC68HC908GP32CP online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68HC908GP32CP-ND.
IC MCU 8MHZ 32K FLASH 40-DIP - MC908GP32CPE
 Order IC MCU 8MHZ 32K FLASH 40-DIP-MC908GP32CPE online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908GP32CPE-ND.
IC MCU 8BIT 8K FLASH 16-TSOP - MC9S08QG8CDTER
 Order IC MCU 8BIT 8K FLASH 16-TSOP-MC9S08QG8CDTER online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MC9S08QG8CDTERCT-ND.
IC MCU 8MHZ 32K FLASH 64-QFP - MC908AB32CFUE
 Order IC MCU 8MHZ 32K FLASH 64-QFP-MC908AB32CFUE online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908AB32CFUE-ND.
IC MCU 3MHZ 8K FLASH 28-SOIC - MC908JB8ADWE
 Order IC MCU 3MHZ 8K FLASH 28-SOIC-MC908JB8ADWE online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908JB8ADWE-ND.
IC MCU 1.2K 4MHZ OTP 16-DIP - MCHRC705KJ1CPE
 Order IC MCU 1.2K 4MHZ OTP 16-DIP-MCHRC705KJ1CPE online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCHRC705KJ1CPE-ND.
IC MCU 8BIT 4K FLASH 16-SOIC - MC908QY4ACDWE
 Order IC MCU 8BIT 4K FLASH 16-SOIC-MC908QY4ACDWE online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908QY4ACDWE-ND.
IC MCU 4MHZ 8K OTP 40-DIP - MC705C8ACPE
 Order IC MCU 4MHZ 8K OTP 40-DIP-MC705C8ACPE online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC705C8ACPE-ND.
IC MCU 2.1MHZ 16K OTP 40-DIP - MC68HC705C9ACP
 Order IC MCU 2.1MHZ 16K OTP 40-DIP-MC68HC705C9ACP online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68HC705C9ACP-ND.
IC MCU 2.1MHZ 4.5K OTP 28-DIP - MC68HC705P6ACP
 Order IC MCU 2.1MHZ 4.5K OTP 28-DIP-MC68HC705P6ACP online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68HC705P6ACP-ND.
IC MCU 3.75K 2.1MHZ OTP 40-DIP - MC68HC705SR3CP
 Order IC MCU 3.75K 2.1MHZ OTP 40-DIP-MC68HC705SR3CP online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68HC705SR3CP-ND.
IC DECODER 9 ADDR LINES 16-DIP - MC145028P
 Order IC DECODER 9 ADDR LINES 16-DIP-MC145028P online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC145028P-ND.
IC MCU 2.1MHZ 4.5K OTP 28-DIP - MC705P6ACPE
 Order IC MCU 2.1MHZ 4.5K OTP 28-DIP-MC705P6ACPE online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC705P6ACPE-ND.
IC MCU 32BIT 128K FLASH 80-PQFP - MCF52230CAF60
 Order IC MCU 32BIT 128K FLASH 80-PQFP-MCF52230CAF60 online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCF52230CAF60-ND.